ARM Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
ADC Resolution
=12Bit, 2...
1
(356)
(34)
(1)
(2)
(4342)
(51)
(64)
(3)
Product Range
(7)
Device Core
(7)
Supply Voltage Min
(7)
Supply Voltage Max
(7)
Operating Temperature Min
(7)
IC Mounting
(7)
Data Bus Width
(6)
No. of Bits
(6)
Program Memory Size
(1)
(6)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+39,840 $ 5+35,990 $ 10+32,140 $ 25+30,210 $ 50+29,160 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 68Pins | QFN | QFN | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+39,550 $ 5+37,600 $ 10+35,440 $ 25+33,060 $ 50+30,900 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 68Pins | QFN | QFN | 48I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+40,380 $ 5+36,480 $ 10+32,580 $ 25+30,700 $ 50+29,670 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
INFINEON | Each | 1+38,080 $ 5+34,370 $ 10+30,660 $ 25+28,810 $ 50+27,800 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 68Pins | QFN | QFN | 38I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58LPxxx | |||||
Each | 1+38,180 $ 5+34,450 $ 10+30,720 $ 25+29,230 $ 50+27,730 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 68Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+42,310 $ 5+38,250 $ 10+34,190 $ 25+32,820 $ 50+31,440 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
79AK9023 RoHS | Each | 1+36,690 $ 5+33,120 $ 10+29,540 $ 25+29,230 $ 50+27,580 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 67MHz | - | 128KB | 100Pins | TQFP | - | 62I/O's | I2C, SPI, UART, USB | - | 32KB | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58LP | |||||