0
0 articles0,00 $

ARM Microcontrollers :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
29AH1296

RoHS

Each
1+6,610 $
10+5,020 $
25+4,630 $
50+4,350 $
100+4,080 $
Plus de tarifs
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
16KB
18Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1 Series
29AH1295

RoHS

Each
1+7,380 $
10+5,650 $
25+5,200 $
50+4,970 $
100+4,730 $
Plus de tarifs
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
48Pins
LQFP
LQFP
35I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
16KB
14Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S1 Series
84AC2657

RoHS

Each
1+8,400 $
10+6,430 $
25+5,930 $
50+5,720 $
100+5,480 $
Plus de tarifs
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
256KB
64Pins
LQFP
LQFP
53I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
24KB
21Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1 Series
39AH5579

RoHS

Each
1+13,380 $
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
1MB
100Pins
TFLGA
TFLGA
84I/O's
CAN, I2C, SCI, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
25Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3
39AH5580

RoHS

Each
1+18,810 $
10+14,590 $
25+13,490 $
50+13,200 $
120+12,890 $
Plus de tarifs
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
1MB
145Pins
TFLGA
TFLGA
126I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3
60AK5691

RoHS

Each
1+45,390 $
5+42,050 $
10+38,700 $
25+34,090 $
50+33,700 $
Plus de tarifs
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
80MHz
-
128KB
96Pins
CSPBGA
-
39I/O's
I2C, SPI, UART
-
32KB
16Channels
14Bit
2.9V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM320
60AK5693

RoHS

Each
1+47,820 $
5+44,040 $
10+40,240 $
25+37,260 $
50+37,020 $
Plus de tarifs
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
80MHz
-
128KB
96Pins
CSPBGA
-
39I/O's
I2C, SPI, UART
-
32KB
16Channels
14Bit
2.9V
3.6V
-40°C
105°C
ADuCMi
Surface Mount
ADuCM320i
68AK9836

RoHS

Each
1+7,130 $
10+5,440 $
25+5,020 $
50+4,790 $
100+4,560 $
Plus de tarifs
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
32MHz
-
256KB
32Pins
LQFP
-
24I/O's
CAN, I2C, SCI, SPI, UART, USB
-
24KB
10Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S1
68AK9834

RoHS

Each
1+5,190 $
10+3,920 $
25+3,620 $
50+3,470 $
100+3,330 $
Plus de tarifs
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
32MHz
-
64KB
64Pins
LQFP
-
51I/O's
CAN, I2C, SCI, SPI, UART, USB
-
16KB
18Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S1
80AK3593

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+7,760 $
10+5,930 $
25+5,470 $
50+5,230 $
100+4,970 $
Plus de tarifs
RA Family RA4 Series RA4M1 Group Microcontrollers
ARM Cortex-M4F
-
-
32 bit
48MHz
-
256KB
40Pins
QFN-EP
-
28I/O's
CAN, I2C, SCI, SPI, UART, USB
-
32KB
11Channels
14Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA4
68AK9833

RoHS

Each
1+6,690 $
10+5,090 $
25+4,690 $
50+4,470 $
100+4,240 $
Plus de tarifs
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
32MHz
-
64KB
48Pins
LQFP
-
35I/O's
CAN, I2C, SCI, SPI, UART, USB
-
16KB
14Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S1
68AK9837

RoHS

Date/Lot Code

Each
1+18,660 $
10+14,680 $
25+14,000 $
50+13,330 $
100+12,680 $
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
48MHz
-
1MB
100Pins
LQFP
-
84I/O's
CAN, I2C, SCI, SPI, UART, USB
-
192KB
25Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S3 Series
39AH5565

RoHS

Each
1+7,980 $
10+6,110 $
25+5,660 $
50+5,400 $
100+5,160 $
Plus de tarifs
RA Family RA4 Series RA4M1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
48MHz
256KB
100Pins
LQFP
LQFP
-
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
25Channels
14Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA4
23AH3494

RoHS

Each
1+30,180 $
10+24,130 $
25+23,260 $
50+22,380 $
100+21,490 $
Plus de tarifs
Synergy Family S3 Series S3A7 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
1MB
144Pins
LQFP
LQFP
124I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3 Series
39AH5563

RoHS

Each
1+8,540 $
10+6,550 $
25+6,050 $
50+5,770 $
100+5,510 $
Plus de tarifs
RA Family RA4 Series RA4M1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
48MHz
256KB
48Pins
LQFP
LQFP
-
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
14Channels
14Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA4
60AK5692

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+46,300 $
10+38,720 $
25+37,980 $
100+37,960 $
250+37,700 $
Plus de tarifs
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
80MHz
-
128KB
96Pins
CSPBGA
-
39I/O's
I2C, SPI, UART
-
32KB
16Channels
14Bit
2.9V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM320
84AH0199

RoHS

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
RE Family RE0 Series RE01 1500KB Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
1.5MB
100Pins
LFQFP
LFQFP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
12Channels
14Bit
1.62V
3.6V
-40°C
85°C
RE
Surface Mount
RE0
84AH0198

RoHS

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
RE Family RE0 Series RE01 256KB Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
256KB
64Pins
LFQFP
LFQFP
37I/O's
I2C, SPI, UART
I2C, SPI, UART
128KB
8Channels
14Bit
1.62V
3.6V
-40°C
85°C
RE
Surface Mount
RE0
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON