ARM Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(8)
(1)
ADC Resolution
=16Bit, 2...
1
(315)
(33)
(1)
(2)
(4167)
(51)
(62)
(3)
Product Range
(3)
(5)
(1)
(1)
Device Core
(8)
(1)
(1)
Data Bus Width
(9)
No. of Bits
(9)
Operating Frequency Max
(1)
(1)
(7)
(1)
CPU Speed
(1)
(7)
(1)
Program Memory Size
(1)
(6)
(2)
(1)
No. of Pins
(1)
(3)
(3)
(2)
(1)
IC Case / Package
(3)
(1)
(6)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,960 $ 10+7,950 $ 25+7,520 $ 50+7,370 $ | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 256KB | 100Pins | LQFP | LQFP | 72I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | ||||||
14AM7347 RoHS | Each | 1+20,870 $ 10+17,300 $ 25+16,170 $ 50+15,470 $ 100+14,790 $ Plus de tarifs | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 12MHz | - | 384KB | 72Pins | LGA-EP | - | 36I/O's | HART, I2C, LPUART, SPI, UART | - | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | MAX | Surface Mount | MAX326xx | |||||
Each | 1+10,680 $ 10+8,250 $ 25+7,640 $ 50+7,220 $ 100+6,790 $ Plus de tarifs | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 450+7,050 $ | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 100Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+8,230 $ 10+6,300 $ 25+5,810 $ 50+5,560 $ 100+5,290 $ Plus de tarifs | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | LQFP | LQFP | - | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 7Channels | 16Bit, 24Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+5,740 $ | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | ||||||
Each | 800+6,290 $ | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 2450+5,480 $ | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | ||||||
Each | 1+8,080 $ 10+6,970 $ 25+6,590 $ 50+6,520 $ | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 100Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+7,840 $ 10+5,990 $ 25+5,540 $ 50+5,270 $ 100+5,020 $ Plus de tarifs | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | ||||||