0
0 articles0,00 $

ARM Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
69AK4240

RoHS

Each
1+9,470 $
10+7,270 $
25+6,730 $
50+6,430 $
100+6,130 $
Plus de tarifs
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
97Pins
VFBGA
50I/O's
I2C, SPI, UART, USB
32KB
10Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3 Series
69AK4239

RoHS

Each
1+8,160 $
10+6,250 $
25+5,760 $
50+5,510 $
100+5,230 $
Plus de tarifs
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
VQFN
26I/O's
I2C, SPI, UART, USB
32KB
5Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3 Series
26AM0844

RoHS

Date/Lot Code

Each
1+10,120 $
10+9,120 $
25+8,290 $
50+7,720 $
100+7,200 $
Plus de tarifs
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
97Pins
VFBGA
50I/O's
I2C, SPI, UART, USB
32KB
10Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3
82AK2622

RoHS

Date/Lot Code

Each
1+9,570 $
10+7,340 $
25+6,800 $
50+6,510 $
100+6,190 $
Plus de tarifs
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
97Pins
VFBGA
50I/O's
I2C, SPI, UART, USB
32KB
8Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3 Series
82AK2623

RoHS

Each
1+9,570 $
10+7,340 $
25+6,800 $
50+6,510 $
100+6,190 $
Plus de tarifs
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
97Pins
VFBGA
50I/O's
I2C, SPI, UART, USB
32KB
8Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3 Series
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON