0
0 articles0,00 $

ARM Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
81AH0041

RoHS

STMICROELECTRONICS
Each
1+12,350 $
10+10,040 $
25+9,460 $
50+9,160 $
100+8,850 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
144Pins
LQFP
LQFP
111I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
81AH0039

RoHS

Each
1+9,830 $
10+8,430 $
25+7,950 $
50+7,690 $
100+7,590 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
100Pins
LQFP
LQFP
79I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
81AH0040

RoHS

STMICROELECTRONICS
Each
1+17,360 $
10+13,640 $
25+12,010 $
50+11,800 $
100+11,580 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
81AH0037

RoHS

STMICROELECTRONICS
Each
1+17,230 $
10+14,070 $
25+13,440 $
50+12,800 $
100+12,400 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
256KB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
81AH0038

RoHS

Each
1+18,260 $
10+13,870 $
25+12,290 $
50+11,820 $
100+11,340 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
100Pins
LQFP
LQFP
83I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON