0
0 articles0,00 $

ARM Microcontrollers :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
85AC1836

RoHS

Each
1+19,950 $
10+15,740 $
25+14,670 $
50+14,100 $
100+13,520 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1828

RoHS

Each
1+15,680 $
10+12,820 $
25+12,110 $
50+11,720 $
100+11,330 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1839

RoHS

Each
1+30,030 $
10+24,500 $
25+23,480 $
50+22,600 $
100+21,710 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1837

RoHS

Each
1+21,490 $
10+16,980 $
25+16,090 $
50+15,180 $
100+14,630 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1838

RoHS

Each
1+22,230 $
10+17,580 $
25+16,170 $
50+15,440 $
100+14,700 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
176Pins
LQFP
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7110

RoHS

Each
1+13,850 $
10+10,440 $
25+10,220 $
50+9,900 $
100+9,580 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
29AH1003

RoHS

Each
1+14,700 $
10+11,470 $
25+10,700 $
50+10,300 $
100+9,900 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7112

RoHS

Each
1+15,930 $
10+12,640 $
25+12,390 $
50+11,680 $
100+10,950 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1834

RoHS

Each
1+18,960 $
10+15,580 $
25+14,740 $
50+14,280 $
100+13,820 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
1MB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1829

RoHS

Each
1+14,350 $
10+11,170 $
25+10,540 $
50+9,900 $
100+9,510 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
29AH1002

RoHS

Each
1+13,080 $
10+12,040 $
25+11,180 $
50+10,590 $
100+10,050 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7114

RoHS

Each
1+23,670 $
10+17,740 $
25+17,420 $
50+16,390 $
100+15,370 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
100Pins
LQFP
LQFP
89I/O's
CAN, Ethernet, I2C, I2S, SPI, UART
CAN, Ethernet, I2C, I2S, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON