0
0 articles0,00 $

ARM Microcontrollers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
89AH1282

RoHS

Each
1+13,310 $
10+10,820 $
25+10,190 $
50+9,860 $
180+9,510 $
Plus de tarifs
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
64Pins
LQFP
LQFP
42I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
37AJ0931

RoHS

Each
1+16,310 $
10+12,780 $
25+11,900 $
50+11,420 $
180+10,930 $
Plus de tarifs
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
176Pins
LQFP
LQFP
133I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
74AJ1423

RoHS

Each
1+9,440 $
10+7,260 $
25+6,720 $
50+6,470 $
100+6,220 $
Plus de tarifs
RA Family RA6 Series RA6E1 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
64Pins
LQFP
LQFP
43I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
7Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
52AC7522

RoHS

Date/Lot Code

Each
1+28,600 $
5+27,830 $
10+27,080 $
25+24,200 $
50+23,680 $
Plus de tarifs
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
200MHz
200MHz
1MB
216Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F7
37AJ0930

RoHS

Each
1+15,530 $
10+12,140 $
25+11,650 $
50+11,150 $
180+10,670 $
Plus de tarifs
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
144Pins
LQFP
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
25Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
37AJ0932

RoHS

Each
1+16,310 $
10+12,780 $
25+12,190 $
50+11,580 $
100+10,990 $
Plus de tarifs
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
100Pins
LQFP
LQFP
76I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
89AH1281

RoHS

Each
1+13,460 $
10+10,470 $
25+9,720 $
50+9,320 $
100+8,900 $
Plus de tarifs
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
144Pins
LQFP
LQFP
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
74AJ1424

RoHS

Each
1+10,360 $
10+8,000 $
25+7,590 $
50+7,190 $
100+6,790 $
Plus de tarifs
RA Family RA6 Series RA6E1 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
100Pins
LQFP
LQFP
76I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
29AK6890

RoHS

Each
1+10,360 $
10+8,000 $
25+7,380 $
50+7,080 $
100+6,750 $
Plus de tarifs
RA Family RA6 Series RA6E1 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
48Pins
QFN
QFN
28I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
5Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON