0
0 articles0,00 $

ARM Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
44X7021

RoHS

Each
800+6,010 $
1600+5,260 $
2400+4,350 $
4000+3,910 $
8000+3,610 $
Plus de tarifs
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
40MHz
40MHz
64KB
64Pins
LQFP
LQFP
57I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
44X7022

RoHS

Each
420+3,500 $
840+3,430 $
1260+3,360 $
2100+3,290 $
4200+3,220 $
Plus de tarifs
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
40MHz
40MHz
64KB
64Pins
QFP
QFP
57I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
67X4725

RoHS

Each
800+3,250 $
1600+3,190 $
2400+3,120 $
4000+3,070 $
8000+3,000 $
Plus de tarifs
Kinetis EA Family KEAZx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
40MHz
40MHz
64KB
64Pins
LQFP
LQFP
57I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis EA
Surface Mount
KEAx
AEC-Q100
68T5103

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+11,280 $
3000+11,060 $
5000+10,840 $
AT91 Family AT91M Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
40MHz
40MHz
-
100Pins
LQFP
LQFP
32I/O's
USART
USART
8KB
-
-
1.8V
3.6V
-40°C
85°C
AT91
Surface Mount
AT91M
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON