0
0 articles0,00 $

ARM Microcontrollers :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
47AC1656

RoHS

Each
1+21,350 $
10+16,880 $
25+14,770 $
50+14,570 $
120+14,350 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
47AC1653

RoHS

Each
1+22,380 $
10+17,730 $
25+16,090 $
80+15,630 $
120+15,160 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
176Pins
LQFP
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AC7536

RoHS

Each
1+24,870 $
10+19,940 $
25+19,190 $
50+18,190 $
120+17,170 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
47AC1652

RoHS

Each
1+25,260 $
10+20,030 $
25+18,710 $
50+18,100 $
100+17,490 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AC7531

RoHS

Each
1+28,900 $
10+22,990 $
25+22,060 $
72+21,150 $
108+20,230 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
208Pins
LQFP
LQFP
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
39AH5660

RoHS

STMICROELECTRONICS
Each
1+24,450 $
10+19,390 $
25+17,180 $
50+16,890 $
120+16,590 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0035

RoHS

Each
1+27,480 $
10+21,850 $
25+20,450 $
80+19,670 $
120+18,890 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
176Pins
LQFP
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7016

RoHS

STMICROELECTRONICS
Each
1+31,460 $
10+25,090 $
25+23,510 $
50+22,860 $
100+22,230 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7014

RoHS

STMICROELECTRONICS
Each
1+28,010 $
10+22,330 $
25+20,840 $
50+20,020 $
100+19,200 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0036

RoHS

STMICROELECTRONICS
Each
1+27,780 $
10+23,020 $
25+21,730 $
50+20,920 $
100+20,120 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AC7532

RoHS

Each
1+28,280 $
10+22,440 $
25+20,990 $
50+20,310 $
100+19,620 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
47AC1654

RoHS

Each
1+23,310 $
10+18,420 $
25+17,240 $
50+16,570 $
180+15,930 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
100Pins
LQFP
LQFP
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
16Channels
16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON