ARM Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
CPU Speed
=60MHz
1
(2)
(8)
(5)
(2)
(11)
(7)
(20)
(431)
Product Range
(8)
Data Bus Width
(8)
No. of Bits
(8)
Operating Frequency Max
(8)
ADC Resolution
(8)
Operating Temperature Min
(8)
Operating Temperature Max
(8)
MCU Family
(8)
IC Mounting
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 160+20,820 $ 320+20,410 $ 480+20,010 $ 800+19,600 $ 1600+19,190 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, SSI, UART | I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 160+22,090 $ 320+21,640 $ 480+21,210 $ 800+20,760 $ 1600+20,330 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, SSI, UART | CAN, I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 160+19,050 $ 320+18,750 $ 480+18,420 $ 800+18,120 $ 1600+17,750 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, SSI, UART | I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 160+19,350 $ 320+18,960 $ 480+18,580 $ 800+18,190 $ 1600+17,790 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 160+23,250 $ 320+22,640 $ 480+22,580 $ 800+22,130 $ 1600+21,670 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 45I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 40KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 160+13,270 $ 320+13,200 $ 480+12,880 $ 800+12,820 $ 1600+12,750 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 32KB | 64Pins | LQFP | LQFP | 45I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 8KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 160+12,590 $ 320+12,360 $ 480+12,150 $ 800+11,930 $ 1600+11,690 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 32KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 1250+32,260 $ 2500+30,600 $ 3750+28,920 $ 6250+27,230 $ 12500+25,400 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 144Pins | TFBGA | TFBGA | 112I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||