0
0 articles0,00 $

ARM Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
69W6505

RoHS

Each
1+19,520 $
10+15,390 $
25+14,270 $
50+13,530 $
100+13,040 $
Plus de tarifs
PSOC 5 Family CY8C52xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
128KB
100Pins
TQFP
TQFP
62I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
8Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C52xx
63W3709

RoHS

Each
1+32,220 $
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
100Pins
TQFP
TQFP
72I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
27AC2893

RoHS

Each
1+34,710 $
5+32,170 $
10+29,620 $
25+26,870 $
50+26,070 $
Plus de tarifs
PSOC 5 Family CY8C56xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
100Pins
TQFP
TQFP
72I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
64KB
-
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C56xx
63W3711

RoHS

Date/Lot Code

Each
1+38,370 $
5+34,640 $
10+30,890 $
25+29,010 $
50+27,980 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
68Pins
QFN
QFN
48I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
87W9344

RoHS

Each
1+43,800 $
5+39,610 $
10+35,390 $
25+31,130 $
50+30,680 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
100Pins
TQFP
TQFP
72I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON