ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
CPU Speed
=70MHz
1
(2)
(8)
(5)
(2)
(11)
(7)
(20)
(431)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(3)
No. of Pins
(3)
IC Case / Package
(3)
MCU Case Style
(3)
No. of I/O's
(3)
Emballage
(2)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+5,500 $ 500+5,470 $ 750+5,430 $ 1250+5,400 $ 2500+5,310 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 70MHz | 70MHz | 8KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSP, UART | I2C, SPI, SSP, UART | 2KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 250+7,320 $ 500+7,030 $ 750+6,920 $ 1250+6,800 $ 2500+6,660 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 70MHz | 70MHz | 16KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSP, UART | I2C, SPI, SSP, UART | 4KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+8,090 $ 6000+7,910 $ 10000+7,670 $ | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 70MHz | 70MHz | 32KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSP, UART | I2C, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||