ARM Cortex-M33 ARM Microcontrollers:
125 produit(s) trouvé(s)Trouvez une vaste gamme de ARM Cortex-M33 ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de ARM Microcontrollers, tels que ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP, Renesas, Silicon Labs, Stmicroelectronics & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ 2,880 $ 10+ 2,420 $ 100+ 2,260 $ 980+ 1,820 $ 1470+ 1,730 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 76.8MHz | 76.8MHz | 256KB | 40Pins | QFN | QFN | 26I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
Each | 1+ 9,960 $ 10+ 7,660 $ 25+ 7,120 $ 50+ 6,800 $ 180+ 6,510 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+ 8,110 $ 10+ 5,870 $ 25+ 5,730 $ 50+ 5,520 $ 100+ 5,300 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 256KB | 64Pins | HTQFP | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+ 11,530 $ 10+ 8,910 $ 25+ 8,270 $ 50+ 7,970 $ 100+ 7,640 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | 256KB | 100Pins | HLQFP | HLQFP | 64I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 144KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC55S6x | ||||||
Each | 1+ 9,510 $ 10+ 7,320 $ 25+ 6,790 $ 50+ 6,500 $ 180+ 6,200 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
SILICON LABS | Each | 1+ 3,060 $ 10+ 2,580 $ 100+ 2,390 $ 980+ 1,940 $ 1470+ 1,840 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 76.8MHz | 76.8MHz | 512KB | 32Pins | QFN | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
Each | 1+ 9,290 $ 10+ 7,130 $ 25+ 6,620 $ 50+ 6,330 $ 180+ 6,050 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+ 16,310 $ 10+ 12,780 $ 25+ 11,900 $ 50+ 11,420 $ 180+ 10,930 $ Plus de tarifs | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 200MHz | 200MHz | 2MB | 176Pins | LQFP | LQFP | 133I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,860 $ 10+ 8,410 $ 25+ 7,770 $ 50+ 7,440 $ 100+ 7,090 $ Plus de tarifs | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | - | 48MHz | - | 512KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | Wireless Microcontroller | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | - | Surface Mount | RSL15 | ||||||
SILICON LABS | Each | 1+ 2,270 $ 10+ 1,920 $ 100+ 1,520 $ 980+ 1,390 $ 1470+ 1,270 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 76.8MHz | 76.8MHz | 128KB | 32Pins | QFN | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
Each | 1+ 13,210 $ 10+ 10,720 $ 25+ 10,110 $ 50+ 9,780 $ 100+ 9,430 $ Plus de tarifs | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | 1MB | 64Pins | LQFP | LQFP | 42I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA4 | ||||||
Each | 1+ 8,660 $ 10+ 6,630 $ 25+ 6,130 $ 50+ 5,900 $ 100+ 5,660 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 256KB | 64Pins | HTQFP | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
SILICON LABS | Each | 1+ 2,240 $ 10+ 1,890 $ 100+ 1,760 $ 980+ 1,410 $ 1470+ 1,330 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 76.8MHz | 76.8MHz | 64KB | 40Pins | QFN | QFN | 26I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
Each | 1+ 6,020 $ 10+ 4,340 $ 25+ 3,830 $ 50+ 3,660 $ 100+ 3,480 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 64KB | 64Pins | HTQFP | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
74AJ1423 RoHS | Each | 1+ 11,460 $ 10+ 9,340 $ 25+ 8,820 $ 50+ 8,570 $ 100+ 8,330 $ Plus de tarifs | RA Family RA6 Series RA6E1 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 200MHz | 200MHz | 1MB | 64Pins | LQFP | LQFP | 43I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | - | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | |||||
SILICON LABS | Each | 1+ 2,700 $ 10+ 2,270 $ 100+ 2,100 $ 980+ 1,700 $ 1470+ 1,600 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 76.8MHz | 76.8MHz | 256KB | 32Pins | QFN | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
SILICON LABS | Each | 1+ 2,010 $ 10+ 1,710 $ 100+ 1,340 $ 980+ 1,240 $ 1470+ 1,140 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 76.8MHz | 76.8MHz | 64KB | 32Pins | QFN | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
Each | 1+ 9,750 $ 10+ 7,620 $ 25+ 7,070 $ 50+ 6,750 $ 100+ 6,450 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 256KB | 98Pins | VFBGA | VFBGA | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+ 8,590 $ 10+ 6,270 $ 25+ 5,800 $ 50+ 5,290 $ 180+ 4,790 $ | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
SILICON LABS | Each | 1+ 3,920 $ 10+ 3,280 $ 25+ 3,050 $ 50+ 2,900 $ 100+ 2,740 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 256KB | 48Pins | QFN | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | - | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
SILICON LABS | Each | 1+ 2,490 $ 10+ 2,310 $ 25+ 2,170 $ 50+ 2,060 $ 100+ 2,030 $ | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 128KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | - | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
Each | 1+ 9,180 $ 10+ 6,250 $ 25+ 6,060 $ 50+ 6,040 $ 100+ 5,990 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | - | 150MHz | - | 256KB | 48Pins | HVQFN | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 128KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
SILICON LABS | Each | 1+ 4,200 $ 10+ 3,510 $ 25+ 3,260 $ 50+ 3,090 $ 100+ 2,920 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | 256KB | 48Pins | QFN | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | - | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
Each | 1+ 12,900 $ 10+ 10,030 $ 25+ 9,290 $ 50+ 8,970 $ 100+ 8,640 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 128KB | 64Pins | HTQFP | HTQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | - | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+ 10,000 $ 10+ 6,050 $ 25+ 5,830 $ 50+ 5,720 $ 100+ 5,620 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | - | 150MHz | - | 128KB | 48Pins | HVQFN | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 80KB | - | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||