0
0 articles0,00 $

ARM Cortex-M4F ARM Microcontrollers :

798 produit(s) trouvé(s)
Trouvez une vaste gamme de ARM Cortex-M4F ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de ARM Microcontrollers, tels que ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, NXP, Stmicroelectronics, Silicon Labs & Analog Devices.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
46W2196

RoHS

Each
1+11,150 $
10+8,630 $
25+7,900 $
50+7,520 $
100+7,130 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
32KB
-
24Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
89T6231

RoHS

Date/Lot Code

Each
1+33,780 $
10+27,150 $
25+24,810 $
50+22,820 $
100+21,490 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
89T6159

RoHS

Date/Lot Code

Each
1+24,280 $
10+19,180 $
25+18,130 $
50+18,110 $
100+18,100 $
Plus de tarifs
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
-
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
52AC7594

RoHS

Each
1+19,670 $
10+16,470 $
25+15,830 $
50+15,180 $
100+14,790 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
1MB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L4
-
56AC6773

RoHS

Each
1+9,400 $
10+8,060 $
25+7,700 $
50+7,550 $
100+7,380 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
256KB
64Pins
LQFP
-
52I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
-
160KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
31AC6627

RoHS

Each
1+35,400 $
5+32,110 $
10+28,800 $
25+26,220 $
50+25,370 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
256KB
-
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
54AH6979

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+15,440 $
50+12,300 $
100+11,610 $
250+11,410 $
500+11,190 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
1MB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SPI, USART
CAN, I2C, I2S, SPI, USART
256KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
39AH5655

RoHS

Each
1+13,370 $
10+10,410 $
25+9,630 $
50+9,170 $
100+8,720 $
Plus de tarifs
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
170MHz
-
512KB
100Pins
LQFP
-
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
128KB
-
42Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
54AH6986

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+16,780 $
50+12,330 $
100+11,360 $
250+11,230 $
500+11,010 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
100Pins
LQFP
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
54AH6981

RoHS

Each
1+13,400 $
10+10,440 $
25+9,840 $
50+9,240 $
100+8,870 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
100MHz
-
512KB
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SPI, USART
-
256KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
91AH9115

RoHS

Each
1+14,280 $
10+11,330 $
25+10,290 $
50+9,920 $
100+9,560 $
Plus de tarifs
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
1MB
48Pins
LQFP
-
38I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
-
320KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4+
-
24AJ2262

RoHS

Each
1+17,100 $
10+13,800 $
25+13,150 $
50+12,480 $
100+12,080 $
Plus de tarifs
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
170MHz
-
512KB
64Pins
LQFP
-
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
112KB
-
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
54AH6978

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+12,000 $
50+9,490 $
100+8,950 $
250+8,740 $
500+8,570 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
512KB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SPI, USART
CAN, I2C, I2S, SPI, USART
256KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
54AH6992

RoHS

Each
1+22,560 $
10+17,890 $
25+16,960 $
50+16,030 $
100+15,440 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
144Pins
LQFP
LQFP
106I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
-
20Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
54AH6985

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+15,960 $
50+11,700 $
100+10,770 $
250+10,630 $
500+10,430 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
1MB
100Pins
LQFP
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
17AH9349

RoHS

STMICROELECTRONICS
Each
1+11,910 $
10+9,620 $
25+8,900 $
50+8,170 $
100+7,920 $
Plus de tarifs
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
-
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
54AH6977

RoHS

Each
1+18,380 $
10+14,900 $
25+14,210 $
50+13,500 $
100+13,070 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
100MHz
-
1MB
48Pins
UFQFPN
-
36I/O's
CAN, I2C, I2S, SPI, USART
-
256KB
-
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
54AH6954

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,550 $
50+8,990 $
100+8,410 $
250+8,190 $
500+8,020 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
256KB
48Pins
LQFP
LQFP
37I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
40KB
-
15Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
24AJ2257

RoHS

Each
1+16,470 $
10+13,260 $
25+12,620 $
50+11,970 $
100+11,560 $
Plus de tarifs
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
170MHz
-
512KB
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
112KB
-
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
54AH6975

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,550 $
50+9,020 $
100+8,460 $
250+7,770 $
500+7,620 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
512KB
48Pins
UFQFPN
UFQFPN
36I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
128KB
-
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
54AH6963

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+8,090 $
50+6,260 $
100+5,850 $
250+5,660 $
500+5,640 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
84MHz
84MHz
128KB
64Pins
LQFP
LQFP
50I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
64KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
28AH5654

RoHS

Each
1+22,300 $
5+21,460 $
10+20,610 $
25+19,780 $
50+18,950 $
Plus de tarifs
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
100Pins
LQFP
LQFP
69I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
22Channels
12Bit
1.08V
1.32V
-40°C
85°C
TIVA
Surface Mount
TM4C123x
-
17AH9355

RoHS

Each
1+7,940 $
10+6,090 $
25+5,710 $
50+5,340 $
100+5,120 $
Plus de tarifs
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
170MHz
-
128KB
64Pins
UFBGA
-
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
32KB
-
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
54AH7058

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+7,390 $
50+5,780 $
100+5,430 $
250+5,260 $
500+5,220 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
128KB
64Pins
LQFP
-
52I/O's
CAN, I2C, LPUART, SAI, SPI, USART
-
64KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
54AH6991

RoHS

Each
1+20,170 $
10+15,100 $
25+14,080 $
50+13,610 $
100+13,120 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
100Pins
LQFP
LQFP
71I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
-
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
1-25 sur 798 articles
sur 32 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON