ARM Microcontrollers :
38 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(21)
(4)
(13)
IC Case / Package
=QFP
1
(100)
(4)
(7)
(3)
(1)
(3)
(1)
(1)
Operating Temperature Min
(38)
IC Mounting
(38)
Data Bus Width
(36)
No. of Bits
(36)
MCU Case Style
(36)
ADC Resolution
(1)
(36)
Operating Temperature Max
(34)
(4)
Supply Voltage Min
(20)
(1)
(12)
(1)
(4)
Product Range
(1)
(8)
(1)
(4)
(4)
(19)
(1)
Emballage
(29)
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,030 $ 10+5,350 $ 25+4,930 $ 50+4,700 $ 100+4,470 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 20MHz | 20MHz | 64KB | 64Pins | QFP | QFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 1+11,690 $ 10+11,170 $ 25+10,640 $ 50+10,300 $ 100+9,960 $ Plus de tarifs | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 64Pins | QFP | QFP | 47I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | ||||||
Each | 1+5,360 $ 10+5,170 $ 25+5,100 $ 50+5,000 $ 100+4,900 $ Plus de tarifs | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | QFP | QFP | 34I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | ||||||
79AK1871 RoHS | Each | 1+28,490 $ 10+22,620 $ 25+20,870 $ 50+20,240 $ 100+19,600 $ Plus de tarifs | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 2MB | 100Pins | QFP | - | 86I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG11 | - | |||||
79AK1880 RoHS | Each | 1+9,510 $ 10+6,990 $ 25+6,510 $ 50+6,120 $ 100+5,730 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | QFP | - | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG11 | - | |||||
Each | 420+3,500 $ 840+3,430 $ 1260+3,360 $ 2100+3,290 $ 4200+3,220 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 64Pins | QFP | QFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 160+10,850 $ 320+10,640 $ 480+10,420 $ 800+10,210 $ 1600+9,980 $ Plus de tarifs | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | QFP | QFP | 47I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | ||||||
Each | 250+10,250 $ 500+10,040 $ 750+9,840 $ 1250+9,630 $ 2500+9,420 $ Plus de tarifs | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 48Pins | QFP | QFP | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 48KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | ||||||
Each | 48+31,960 $ 96+31,360 $ 144+30,740 $ 240+30,130 $ 480+29,510 $ Plus de tarifs | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 128KB | 208Pins | QFP | QFP | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 48KB | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91RM9200 | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+6,270 $ 6000+6,150 $ 10000+6,020 $ | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | QFP | QFP | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM 3S | - | ||||||
Each | 1+12,050 $ 10+10,280 $ 25+10,070 $ 50+9,870 $ 100+9,660 $ Plus de tarifs | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFP | QFP | 51I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | - | ||||||
Each | 160+8,900 $ 320+8,720 $ 480+8,550 $ 800+8,370 $ 1600+8,190 $ Plus de tarifs | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 64Pins | QFP | QFP | 47I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | ||||||
Each | 1+7,590 $ 10+6,300 $ 25+5,840 $ 50+5,560 $ 100+5,280 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | QFP | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | - | ||||||
Each | 1+5,960 $ 10+5,330 $ 25+5,210 $ 50+5,120 $ 100+5,030 $ Plus de tarifs | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 48Pins | QFP | QFP | 37I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | - | ||||||
Each | 90+11,260 $ 180+10,390 $ 270+10,180 $ 450+9,970 $ 900+9,760 $ Plus de tarifs | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 100Pins | QFP | QFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | ||||||
Each | 180+13,620 $ 360+13,360 $ 540+13,080 $ 900+12,810 $ 1800+12,530 $ Plus de tarifs | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 100Pins | QFP | QFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | ||||||
Each | 1+18,420 $ 10+14,980 $ 25+14,200 $ 50+13,380 $ 100+12,560 $ Plus de tarifs | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFP | QFP | 50I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | - | ||||||
Each | 420+6,330 $ 840+6,150 $ 1260+5,990 $ 2100+5,870 $ 4200+5,750 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | QFP | QFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+10,580 $ 6000+10,370 $ 10000+10,160 $ | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 48Pins | QFP | QFP | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 48KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM 3S | - | ||||||
Each | 250+8,410 $ 500+8,250 $ 750+8,080 $ 1250+7,910 $ 2500+7,740 $ Plus de tarifs | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | QFP | QFP | 34I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3S | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+9,550 $ 6000+9,350 $ 10000+9,170 $ | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | QFP | QFP | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM 3S | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+11,800 $ 3000+11,560 $ 5000+11,330 $ | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 100Pins | QFP | QFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 48KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM 3S | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+9,530 $ 3000+9,340 $ 5000+9,160 $ | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 100Pins | QFP | QFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM 3S | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+7,740 $ 4500+7,590 $ 7500+7,430 $ | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | QFP | QFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM 3S | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+9,940 $ 4500+9,740 $ 7500+9,550 $ | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | QFP | QFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM 3S | - | ||||||