ARM Microcontrollers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
IC Case / Package
=TQFN-EP
1
(95)
(3)
(7)
(3)
(1)
(3)
(1)
(1)
Product Range
(9)
Device Core
(8)
Data Bus Width
(7)
No. of Bits
(7)
Operating Frequency Max
(6)
(1)
(2)
CPU Speed
(6)
(1)
Program Memory Size
(3)
(1)
(1)
(2)
(2)
No. of Pins
(2)
(1)
(1)
(1)
(4)
MCU Case Style
(7)
Emballage
(8)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+32,350 $ | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+6,020 $ 10+4,990 $ 25+4,760 $ 50+4,510 $ 150+4,270 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 20Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+12,150 $ 10+10,990 $ 25+10,470 $ 50+9,780 $ 100+9,090 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 40Pins | TQFN-EP | TQFN-EP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+39,560 $ 5+36,090 $ 10+32,600 $ 25+30,640 $ 50+30,190 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+19,710 $ 10+16,350 $ 25+15,280 $ 50+14,630 $ 100+13,960 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+26,570 $ 10+21,480 $ 25+19,840 $ 50+18,520 $ 100+17,180 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 512KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+5,690 $ 10+4,730 $ 25+4,380 $ 50+4,170 $ 100+3,950 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 24Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each (Supplied on Full Reel) Bobine complète | 2500+32,920 $ | DARWIN Family MAX326xx Series Microcontrollers | ARM-Cortex-M4F | - | - | 32 bit | 120MHz | - | 3MB | 68Pins | TQFN-EP | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 1MB | 8Channels | 12Bit | 990mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX32690 | |||||
ANALOG DEVICES | Each | 1+52,030 $ 5+47,790 $ 10+43,550 $ 25+41,050 $ 50+39,590 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3MB | 68Pins | TQFN-EP | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 1MB | 8Channels | 12Bit | 990mV | 1.21V | -40°C | 105°C | - | Surface Mount | - | |||||