ARM Microcontrollers :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(12)
IC Case / Package
=UFQFN
1
(100)
(4)
(7)
(3)
(1)
(3)
(1)
(1)
Data Bus Width
(13)
No. of Bits
(13)
MCU Case Style
(13)
ADC Resolution
(13)
Operating Temperature Min
(13)
IC Mounting
(13)
MCU Family
(1)
(12)
Supply Voltage Max
(1)
(11)
(1)
Operating Temperature Max
(11)
(2)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+12,770 $ 10+10,490 $ 25+10,020 $ 50+9,550 $ 100+9,270 $ Plus de tarifs | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
Each | 1+3,950 $ 10+3,390 $ 25+3,220 $ 50+3,160 $ 100+3,090 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 28Pins | UFQFN | UFQFN | 24I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+4,340 $ 10+3,020 $ 25+2,810 $ 50+2,670 $ 100+2,530 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | UFQFN | UFQFN | 28I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+6,990 $ 10+5,320 $ 25+4,900 $ 50+4,680 $ 100+4,440 $ Plus de tarifs | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 40Pins | UFQFN | UFQFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | ||||||
Each | 1+3,440 $ 10+2,680 $ 100+2,270 $ 500+2,100 $ 1000+1,960 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 32Pins | UFQFN | UFQFN | 28I/O's | I2C, SPI, LPUART, USART | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
Each | 1+9,230 $ 10+7,380 $ 25+7,010 $ 50+6,640 $ 100+6,410 $ Plus de tarifs | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 128KB | 48Pins | UFQFN | UFQFN | 36I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+10,710 $ 10+8,680 $ 25+8,180 $ 50+7,900 $ 100+7,620 $ Plus de tarifs | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
Each | 1+7,880 $ 10+6,330 $ 25+5,940 $ 50+5,730 $ 100+5,520 $ Plus de tarifs | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
Each | 1+9,720 $ 10+7,850 $ 25+7,780 $ 50+7,710 $ 100+7,640 $ Plus de tarifs | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 48Pins | UFQFN | UFQFN | 36I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+6,470 $ 10+5,110 $ 25+4,840 $ 50+4,580 $ 100+4,410 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 16KB | 32Pins | UFQFN | UFQFN | 28I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+6,450 $ 10+5,720 $ 25+5,150 $ 50+4,900 $ 100+4,400 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | UFQFN | UFQFN | 38I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+10,020 $ 10+8,110 $ 25+7,630 $ 50+7,360 $ 100+7,100 $ Plus de tarifs | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
Each | 1+8,830 $ 10+7,130 $ 25+6,710 $ 50+6,470 $ 100+6,230 $ Plus de tarifs | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||