ARM Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(3)
Interfaces
=CAN, Eth...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
ADC Resolution
(5)
Supply Voltage Max
(5)
Operating Temperature Min
(5)
IC Mounting
(5)
Data Bus Width
(4)
No. of Bits
(4)
IC Case / Package
(4)
(1)
Embedded Interface Type
(4)
Product Range
(1)
(1)
(3)
Emballage
(2)
(2)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+11,830 $ 50+8,570 $ 100+7,850 $ 250+7,660 $ 500+7,500 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
Each | 1+25,930 $ 5+25,140 $ 10+24,360 $ 25+23,580 $ 50+22,970 $ Plus de tarifs | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E70 | ||||||
01AM0687 RoHS | Each (Supplied on Full Reel) Bobine complète | 1000+10,020 $ 3000+9,830 $ 5000+9,620 $ | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+16,400 $ 50+12,720 $ 100+11,910 $ 250+11,670 $ 500+11,450 $ Plus de tarifs | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
Each | 1+19,330 $ 10+15,230 $ 25+14,410 $ 50+13,580 $ 100+13,080 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 100Pins | TFBGA | TFBGA | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | ||||||