0
0 articles0,00 $

ARM Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
64AH3883

RoHS

Each
1+24,050 $
10+18,270 $
25+17,520 $
72+16,840 $
108+16,160 $
Plus de tarifs
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
512KB
208Pins
LQFP
LQFP
171I/O's
CAN, Ethernet, I2C, SPI, USART, USB
CAN, Ethernet, I2C, SPI, USART, USB
200KB
12Channels
12Bit
1.7V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
75X0288

RoHS

Each
1+18,760 $
10+14,680 $
25+13,710 $
50+13,150 $
180+12,630 $
Plus de tarifs
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
80I/O's
CAN, Ethernet, I2C, SPI, USART, USB
CAN, Ethernet, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
60AC9983

RoHS

Each
1+17,730 $
10+13,900 $
25+12,990 $
50+12,490 $
180+11,970 $
Plus de tarifs
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
512KB
100Pins
LQFP
LQFP
64I/O's
CAN, Ethernet, I2C, SPI, USART, USB
CAN, Ethernet, I2C, SPI, USART, USB
200KB
12Channels
12Bit
1.7V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
65AH3852

RoHS

Each
1+19,520 $
10+18,640 $
25+17,750 $
50+16,910 $
100+16,070 $
SAM 32 Family AT91SAM7X Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
55MHz
55MHz
256KB
100Pins
TFBGA
TFBGA
62I/O's
CAN, Ethernet, I2C, SPI, USART, USB
CAN, Ethernet, I2C, SPI, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM32
Surface Mount
AT91SAM7x
60AC9982

RoHS

Each
1+17,390 $
10+13,650 $
25+12,750 $
50+12,250 $
180+11,750 $
Plus de tarifs
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
512KB
100Pins
LQFP
LQFP
64I/O's
CAN, Ethernet, I2C, SPI, USART, USB
CAN, Ethernet, I2C, SPI, USART, USB
200KB
12Channels
12Bit
1.7V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON