ARM Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Interfaces
=CAN, I2C...
1
(1)
(3)
(5)
(3)
(2)
(5)
(1)
(1)
Product Range
(5)
Device Core
(5)
Data Bus Width
(5)
No. of Bits
(5)
Operating Frequency Max
(5)
Program Memory Size
(5)
No. of Pins
(2)
(2)
(1)
IC Case / Package
(3)
(2)
MCU Case Style
(3)
(2)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+4,240 $ | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+8,970 $ 10+6,340 $ 25+5,620 $ 50+5,410 $ 100+5,200 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 64KB | 48Pins | TQFP | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+9,150 $ 10+6,380 $ 25+5,800 $ 50+5,540 $ 100+5,240 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 64KB | 48Pins | TQFP | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+8,730 $ 10+6,200 $ 25+5,480 $ 50+5,290 $ 100+5,080 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+9,360 $ 10+6,700 $ 25+5,940 $ 50+5,730 $ 100+5,510 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 64KB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 36Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||