ARM Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Interfaces
=CAN, I2C...
1
(1)
(3)
(5)
(3)
(2)
(5)
(1)
(1)
Product Range
(1)
(1)
(1)
(1)
(1)
Device Core
(1)
(4)
Data Bus Width
(5)
No. of Bits
(4)
Operating Frequency Max
(2)
(1)
(2)
CPU Speed
(2)
(2)
Program Memory Size
(1)
(2)
(1)
(1)
No. of Pins
(4)
(1)
IC Case / Package
(3)
(1)
(1)
Emballage
(3)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+31,990 $ 5+29,820 $ 10+27,670 $ 25+24,330 $ 50+23,880 $ Plus de tarifs | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx | ||||||
INFINEON | Each | 1+43,520 $ 5+39,340 $ 10+35,170 $ 25+30,920 $ 50+30,490 $ Plus de tarifs | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C56LPxxx | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+7,860 $ 10+6,020 $ 25+5,560 $ 50+5,300 $ 100+5,050 $ Plus de tarifs | XMC4000 Family XMC4100 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 64KB | 48Pins | VQFN | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 20KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC41xx | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+29,320 $ 10+23,430 $ 25+21,950 $ 50+21,130 $ 100+20,340 $ Plus de tarifs | XMC4000 Family XMC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 256KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC4300 | ||||||
Each | 1+16,560 $ 10+13,030 $ 25+11,190 $ | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 55I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 128KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC4500 | ||||||