ARM Microcontrollers :
33 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(24)
(9)
Interfaces
=CAN, I2C...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
Supply Voltage Min
(33)
Operating Temperature Min
(33)
IC Mounting
(33)
Product Range
(9)
(24)
Device Core
(9)
(24)
Operating Frequency Max
(9)
(24)
ADC Resolution
(9)
(24)
Supply Voltage Max
(24)
(9)
Operating Temperature Max
(9)
(24)
Emballage
(27)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,530 $ 10+7,360 $ 25+6,450 $ 50+6,050 $ 100+5,260 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 256KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 96KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+7,390 $ 10+6,400 $ 25+5,600 $ 50+5,250 $ 100+4,560 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 128KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 80KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
11AN5678 RoHS | Each | 1+5,810 $ | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 256KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 96KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+6,500 $ 10+5,630 $ 25+4,930 $ 50+4,620 $ 100+4,000 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 128KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 80KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+7,970 $ 10+6,890 $ 25+6,030 $ 50+5,660 $ 100+4,910 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 256KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 96KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+5,290 $ 10+4,580 $ 25+4,020 $ 50+3,770 $ 100+3,260 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 64KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 48KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+7,920 $ 10+6,060 $ 25+5,700 $ 50+5,320 $ 100+5,080 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 64Pins | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+6,730 $ 10+5,120 $ 25+4,800 $ 50+4,470 $ 100+4,270 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 128KB | 64Pins | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+7,340 $ 10+5,630 $ 25+5,070 $ 50+4,870 $ 100+4,660 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 24I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||||
Each | 1+5,770 $ 10+4,370 $ 25+4,000 $ 50+3,770 $ 100+3,530 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 64KB | 64Pins | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 48KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+7,290 $ 10+5,560 $ 25+5,220 $ 50+4,870 $ 100+4,650 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 64Pins | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+7,430 $ 10+5,670 $ 25+5,320 $ 50+4,970 $ 100+4,750 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 128KB | 64Pins | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
79AK1880 RoHS | Each | 1+9,510 $ 10+6,990 $ 25+6,510 $ 50+6,120 $ 100+5,730 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | QFP | - | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG11 | |||||
11AN5677 RoHS | Each | 1+5,810 $ | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 256KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 96KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
11AN5676 RoHS | Each | 1+5,400 $ | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 128KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 80KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
12AM8034 RoHS | Each (Supplied on Full Reel) Bobine complète | 1500+3,810 $ 4500+3,640 $ 7500+3,400 $ | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 128KB | 64Pins | HTQFP | - | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+7,590 $ 10+6,300 $ 25+5,840 $ 50+5,560 $ 100+5,280 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | QFP | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||||
Each | 1+7,980 $ 10+6,540 $ 25+5,940 $ 50+5,710 $ 100+5,490 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | QFN | QFN | 67I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 46Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||||
Each | 1+7,480 $ 10+6,220 $ 25+5,780 $ 50+5,500 $ 100+5,210 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 22I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 18Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||||
Each | 1+8,220 $ 10+6,820 $ 25+6,410 $ 50+6,010 $ 100+5,730 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | QFN | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 43Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||||
Each | 1+8,180 $ 10+6,790 $ 25+6,310 $ 50+5,920 $ 100+5,520 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFP | QFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 40Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||||
Each | 1+7,710 $ 10+6,410 $ 25+5,950 $ 50+5,590 $ 100+5,210 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFP | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||||
Each | 1+8,220 $ 10+6,820 $ 25+6,410 $ 50+6,010 $ 100+5,730 $ Plus de tarifs | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 44Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||||
Each | 260+7,390 $ 520+6,400 $ 780+5,600 $ 1300+5,250 $ 2600+4,560 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 128KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 80KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 260+4,580 $ 520+3,960 $ 780+3,880 $ 1300+3,810 $ 2600+3,720 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 128KB | 48Pins | HVQFN | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 80KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||