0
0 articles0,00 $

ARM Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
56AC6773

RoHS

Each
1+9,680 $
10+8,080 $
25+7,630 $
50+7,340 $
100+7,060 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
256KB
64Pins
LQFP
-
52I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
-
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
54AH7064

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,670 $
50+8,930 $
100+8,320 $
250+8,070 $
500+7,910 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
CAN, I2C, LPUART, SAI, SPI, UART, USART
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
54AH7063

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
5+8,900 $
50+6,730 $
100+6,250 $
250+6,020 $
500+5,990 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
48Pins
QFN
QFN
38I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
CAN, I2C, LPUART, SAI, SPI, UART, USART
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
11AN9972

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
2500+4,860 $
7500+4,650 $
12500+4,380 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
256KB
48Pins
QFN
-
38I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
-
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
51AC9579

RoHS

Each
1+12,710 $
10+9,870 $
25+9,160 $
50+8,830 $
100+8,510 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
1MB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
CAN, I2C, SAI, SPI, UART, USART
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
11AN9974

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
1000+5,880 $
3000+5,750 $
5000+5,600 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
512KB
64Pins
LQFP
-
52I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
-
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON