0
0 articles0,00 $

ARM Microcontrollers :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
51AC9575

RoHS

Each
1+6,700 $
10+5,100 $
25+4,700 $
50+4,490 $
100+4,260 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
48Pins
UFQFPN
QFN
38I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
54AH7058

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+7,700 $
50+5,780 $
100+5,350 $
250+5,150 $
500+5,110 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
128KB
64Pins
LQFP
-
52I/O's
CAN, I2C, LPUART, SAI, SPI, USART
-
64KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
56AC6752

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,620 $
50+3,910 $
100+3,520 $
250+3,340 $
500+3,290 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
128KB
64Pins
WLCSP
WLCSP
52I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SAI, SPI, UART, USART
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
56AC6748

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,500 $
50+4,540 $
100+4,120 $
250+3,910 $
500+3,860 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
49Pins
WLCSP
WLCSP
39I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
54AH7054

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,070 $
50+6,080 $
100+5,640 $
250+5,420 $
500+5,400 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
256KB
48Pins
LQFP
-
38I/O's
CAN, I2C, LPUART, SAI, SPI, USART
-
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
17AC7164

RoHS

Each
1+7,580 $
10+6,060 $
25+5,680 $
50+5,480 $
100+5,270 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
128KB
32Pins
UFQFPN
UFQFPN
26I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L4
54AH7057

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+6,550 $
50+4,880 $
100+4,520 $
250+4,330 $
500+4,290 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
128KB
32Pins
QFN
QFN
26I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, LPUART, SAI, SPI, USART
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
11AN9967

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
5000+3,640 $
15000+3,490 $
25000+3,280 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
128KB
64Pins
WLCSP
-
52I/O's
CAN, I2C, LPUART, SAI, SPI, USART
-
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
01AM0692

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+3,510 $
15000+3,440 $
25000+3,370 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
256KB
49Pins
WLCSP
-
39I/O's
CAN, I2C, LPUART, SAI, SPI, USART
-
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
54AH7055

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+7,810 $
50+5,860 $
100+5,440 $
250+5,240 $
500+5,200 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
48Pins
QFN
QFN
38I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, LPUART, SAI, SPI, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
11AN9966

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
1000+4,160 $
3000+3,990 $
5000+3,750 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
128KB
64Pins
LQFP
-
52I/O's
CAN, I2C, LPUART, SAI, SPI, USART
-
64KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
11AN9964

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
2400+4,370 $
7200+4,190 $
12000+3,930 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
256KB
48Pins
LQFP
-
38I/O's
CAN, I2C, LPUART, SAI, SPI, USART
-
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON