ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Interfaces
=CANFD, S...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(3)
RAM Memory Size
(3)
Supply Voltage Min
(3)
Supply Voltage Max
(3)
Operating Temperature Min
(3)
Operating Temperature Max
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11AM8322 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+13,010 $ 50+9,390 $ 100+8,610 $ 250+8,460 $ 500+8,060 $ Plus de tarifs | MOTIX TLE989x Family Microcontrollers | ARM Cortex-M3 | 32 bit | 60MHz | 256KB | 64Pins | LQFP-EP | 16I/O's | CANFD, SPI, UART | 32KB | 37Channels | 10Bit, 12Bit, 14Bit | 5.5V | 28V | -40°C | 175°C | MOTIX TLE989x | Surface Mount | AEC-Q100 | ||||
87AK0640 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+12,640 $ 50+8,670 $ 100+8,320 $ 250+8,050 $ 500+7,770 $ Plus de tarifs | TLE989x Family TLE98932QT Series Microcontrollers | ARM Cortex-M3 | 32 bit | 60MHz | 256KB | 48Pins | TQFP-EP | 8I/O's | CANFD, SPI, UART | 32KB | 8Channels | 12Bit | 5.5V | 28V | -40°C | 175°C | TLE989x | Surface Mount | AEC-Q100 | ||||
11AM8321 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+13,380 $ 50+9,210 $ 100+8,850 $ 250+8,570 $ 500+8,270 $ Plus de tarifs | MOTIX TLE989x Family Microcontrollers | ARM Cortex-M3 | 32 bit | 60MHz | 256KB | 64Pins | LQFP-EP | 16I/O's | CANFD, SPI, UART | 32KB | 33Channels | 10Bit, 12Bit | 5.5V | 28V | -40°C | 175°C | MOTIX TLE989x | Surface Mount | AEC-Q100 | ||||