ARM Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Interfaces
=I2C
1
(1)
(3)
(5)
(3)
(2)
(5)
(1)
(1)
Product Range
(7)
Device Core
(7)
Data Bus Width
(7)
No. of Bits
(4)
Operating Frequency Max
(7)
CPU Speed
(4)
Program Memory Size
(2)
(5)
No. of Pins
(2)
(2)
(1)
(2)
IC Case / Package
(2)
(1)
(2)
(2)
Emballage
(2)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+3,720 $ 10+2,770 $ 25+2,520 $ 50+2,390 $ 100+2,270 $ Plus de tarifs | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 16MHz | 16MHz | 16KB | 24Pins | QFN | QFN | 20I/O's | I2C | I2C | 2KB | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+3,150 $ 10+2,330 $ 25+2,090 $ 50+1,990 $ 100+1,890 $ Plus de tarifs | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 16MHz | 16MHz | 16KB | 8Pins | SOIC | SOIC | 5I/O's | I2C | I2C | 2KB | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | |||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+1,700 $ 10+1,570 $ | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 16MHz | 16MHz | 8KB | 16Pins | QFN | QFN | 12I/O's | I2C | I2C | 2KB | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | |||||
INFINEON | Each | 1+3,740 $ 10+2,830 $ 25+2,440 $ 50+2,370 $ 100+2,280 $ Plus de tarifs | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 16MHz | 16MHz | 16KB | 28Pins | SSOP | SSOP | 20I/O's | I2C | I2C | 2KB | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4000 | - | |||||
INFINEON | Each | 1+5,090 $ 10+3,830 $ 25+3,420 $ 50+3,300 $ 100+3,160 $ Plus de tarifs | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 16MHz | - | 16KB | 24Pins | QFN-EP | - | 20I/O's | I2C | - | 2KB | 1.71V | 5.5V | -40°C | 105°C | PSoC 4 | Surface Mount | CY8C40xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,810 $ 10+2,840 $ 25+2,590 $ 50+2,460 $ 100+2,330 $ Plus de tarifs | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 16MHz | - | 16KB | 28Pins | SSOP | - | 20I/O's | I2C | - | 2KB | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,960 $ 10+2,200 $ 25+1,990 $ 50+1,880 $ 100+1,780 $ Plus de tarifs | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 16MHz | - | 8KB | 8Pins | SOIC | - | 5I/O's | I2C | - | 2KB | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | ||||||