0
0 articles0,00 $

ARM Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
15AJ2144

RoHS

Each
1+14,320 $
10+11,870 $
25+11,050 $
50+10,570 $
100+10,070 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
40MHz
40MHz
1MB
125Pins
BGA
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32PG
15AJ2141

RoHS

Each
1+12,920 $
10+10,690 $
25+9,890 $
50+9,470 $
100+9,050 $
Plus de tarifs
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
1MB
125Pins
BGA
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG
50AK1024

RoHS

Each (Supplied on Full Reel)
Bobine complète
2500+1,130 $
5000+1,120 $
10000+1,110 $
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
76.8MHz
-
64KB
32Pins
QFN
-
18I/O's
I2C, I2S, LIN, SPI, UART, USART
-
32KB
16Channels
16Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
79AK1879

RoHS

Each
1+11,610 $
10+9,620 $
25+8,970 $
50+8,570 $
100+8,160 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
40MHz
-
1MB
48Pins
QFN
-
33I/O's
I2C, I2S, LIN, SPI, UART, USART
-
256KB
33Channels
12Bit
1.8V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG12
15AJ2145

RoHS

Each
1+13,140 $
10+10,900 $
25+10,140 $
50+9,680 $
100+9,220 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
40MHz
40MHz
1MB
48Pins
QFN
QFN
33I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
33Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32PG
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON