ARM Microcontrollers :
135 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(135)
Interfaces
=I2C, I2S...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
ADC Resolution
(135)
Operating Temperature Min
(135)
IC Mounting
(135)
Data Bus Width
(134)
No. of Bits
(134)
Embedded Interface Type
(134)
Operating Frequency Max
(129)
(5)
(1)
CPU Speed
(123)
(1)
(1)
Supply Voltage Max
(1)
(1)
(24)
(109)
Emballage
(44)
(3)
(88)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,540 $ 10+6,150 $ 25+5,810 $ 50+5,540 $ 100+5,430 $ Plus de tarifs | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 48Pins | VQFN | VQFN | 37I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | ||||||
Each | 1+25,450 $ 5+24,680 $ 10+23,900 $ 25+23,130 $ 50+22,330 $ Plus de tarifs | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM S | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,310 $ 50+4,130 $ 100+4,050 $ 250+3,960 $ 500+3,880 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,450 $ 50+5,250 $ 100+5,150 $ 250+5,040 $ 500+4,940 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,530 $ 50+5,350 $ 100+5,240 $ 250+5,140 $ 500+5,030 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | ||||||
Each | 1+3,840 $ 10+3,670 $ 25+3,500 $ 50+3,420 $ 100+3,320 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | ||||||
Each | 1+6,920 $ 10+6,620 $ 25+6,330 $ 50+6,270 $ 100+6,230 $ Plus de tarifs | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | ||||||
Each | 1+10,460 $ 10+10,020 $ 25+9,590 $ 50+9,490 $ 100+9,400 $ Plus de tarifs | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | TQFP | 81I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 28Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | ||||||
Each | 1+9,320 $ 10+8,760 $ 25+8,350 $ 50+8,180 $ 100+8,010 $ Plus de tarifs | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | VQFN | VQFN | 51I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | ||||||
82AK1478 RoHS | Each (Supplied on Full Reel) Bobine complète | 5000+4,910 $ 15000+4,820 $ 25000+4,720 $ | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | - | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | - | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each | 490+2,580 $ 980+2,520 $ 1470+2,480 $ 2450+2,420 $ 4900+2,370 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | QFN | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+3,230 $ 12000+3,160 $ 20000+3,110 $ | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | QFN | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+5,030 $ 12000+4,930 $ 20000+4,830 $ | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | QFN | QFN | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D2X | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+2,720 $ 6000+2,660 $ 10000+2,600 $ | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+10,820 $ 12000+10,610 $ 20000+10,390 $ | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 100Pins | VFBGA | VFBGA | 80I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+3,420 $ 12000+3,350 $ 20000+3,280 $ | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 64Pins | QFN | QFN | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D2X | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+3,570 $ 12000+3,500 $ 20000+3,430 $ | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each | 500+3,610 $ 1000+3,540 $ 1500+3,470 $ 2500+3,400 $ 5000+3,320 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each | 500+3,680 $ 1000+3,610 $ 1500+3,530 $ 2500+3,460 $ 5000+3,390 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each | 260+12,990 $ 520+12,730 $ 780+12,470 $ 1300+12,210 $ 2600+11,960 $ Plus de tarifs | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 100Pins | VFBGA | VFBGA | 80I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | ||||||
Each | 500+3,430 $ 1000+3,360 $ 1500+3,290 $ 2500+3,220 $ 5000+3,150 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each | 500+2,740 $ 1000+2,690 $ 1500+2,630 $ 2500+2,580 $ 5000+2,520 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+3,140 $ 7500+3,080 $ 12500+3,010 $ | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each | 500+2,740 $ 1000+2,690 $ 1500+2,630 $ 2500+2,580 $ 5000+2,520 $ Plus de tarifs | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+2,810 $ 12000+2,760 $ 20000+2,700 $ | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | ||||||