0
0 articles0,00 $

ARM Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
54AH7040

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,880 $
50+4,130 $
100+3,750 $
250+3,560 $
500+3,530 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
192KB
48Pins
LQFP
-
37I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
-
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7049

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
5+6,720 $
10+5,110 $
15+4,910 $
25+4,700 $
50+4,490 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
32MHz
32MHz
192KB
49Pins
WLCSP
WLCSP
40I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
I2C, I2S, LPUART, SPI, UART, USART, USB
20KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
11AN9958

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
5000+4,490 $
15000+4,310 $
25000+4,050 $
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
32MHz
-
192KB
49Pins
WLCSP
-
40I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
-
20KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
11AN9956

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
2400+4,420 $
7200+4,230 $
12000+3,990 $
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
192KB
48Pins
LQFP
-
37I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
-
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON