ARM Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Interfaces
=I2C, I2S...
1
(1)
(3)
(5)
(3)
(2)
(5)
(1)
(1)
Product Range
(5)
(2)
Device Core
(7)
Data Bus Width
(1)
No. of Bits
(1)
Operating Frequency Max
(5)
(2)
CPU Speed
(1)
Program Memory Size
(3)
(1)
(1)
(2)
No. of Pins
(2)
(2)
(3)
IC Case / Package
(3)
(1)
(1)
(1)
(1)
Emballage
(1)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+7,400 $ 10+5,910 $ 25+5,540 $ 50+5,340 $ 100+5,130 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, LPUART, SPI, USART | I2C, SPI, UART, USART | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
12AM2307 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+5,340 $ 10+4,620 $ 25+4,340 $ 50+4,170 $ 100+4,010 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, LPUART, SPI, USART | - | 64KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
12AM2306 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,520 $ 10+3,400 $ 25+3,120 $ 50+2,950 $ 100+2,800 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 48Pins | WLCSP-EP | - | 32I/O's | I2C, I2S, LPUART, SPI, USART | - | 64KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
11AN9944 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+5,030 $ 10+4,430 $ 25+4,000 $ 50+3,570 $ 100+3,110 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 64KB | 32Pins | LQFP | - | 27I/O's | I2C, I2S, LPUART, SPI, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
11AN9945 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,770 $ 10+4,200 $ 25+3,800 $ 50+3,380 $ 100+2,950 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 64KB | 32Pins | UFQFPN-EP | - | 27I/O's | I2C, I2S, LPUART, SPI, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
11AN9955 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,380 $ 10+7,390 $ 25+6,770 $ 50+6,130 $ 100+5,330 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 192KB | 64Pins | LQFP | - | 51I/O's | I2C, I2S, LPUART, SPI, USART | - | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
11AN9946 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,800 $ 10+4,230 $ 25+3,870 $ 50+3,500 $ 100+3,040 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 64KB | 64Pins | TFBGA | - | 51I/O's | I2C, I2S, LPUART, SPI, USART | - | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||