0
0 articles0,00 $

ARM Microcontrollers :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
54AH7025

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,040 $
50+2,350 $
100+2,200 $
250+2,130 $
500+2,090 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
32KB
28Pins
UFQFPN
-
21I/O's
I2C, LPUART, SPI, UART, USART
-
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
52Y1140

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,700 $
50+1,830 $
100+1,640 $
250+1,550 $
500+1,480 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
32KB
36Pins
WLCSP
WLCSP
29I/O's
I2C, LPUART, SPI, UART, USART
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7027

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
5+3,160 $
10+2,350 $
15+2,250 $
25+2,140 $
50+2,030 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
32KB
32Pins
LQFP
LQFP
25I/O's
I2C, LPUART, SPI, UART, USART
I2C, LPUART, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7024

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+2,280 $
50+1,510 $
100+1,340 $
250+1,260 $
500+1,220 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
32KB
20Pins
TSSOP
TSSOP
15I/O's
I2C, LPUART, SPI, UART, USART
I2C, LPUART, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7018

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,000 $
10+1,460 $
15+1,390 $
25+1,330 $
50+1,250 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
8KB
20Pins
UFQFPN
UFQFPN
16I/O's
I2C, LPUART, SPI, UART, USART
I2C, LPUART, SPI, UART, USART
2KB
7Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
11AN9943

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
2400+2,070 $
7200+1,950 $
12000+1,860 $
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
32KB
32Pins
LQFP
-
25I/O's
I2C, LPUART, SPI, UART, USART
-
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
11AN9947

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
5000+2,310 $
15000+2,170 $
25000+2,070 $
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
32KB
36Pins
WLCSP
-
29I/O's
I2C, LPUART, SPI, UART, USART
-
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
11AN9938

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
3000+1,310 $
9000+1,240 $
15000+1,180 $
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
8KB
20Pins
UFQFPN
-
16I/O's
I2C, LPUART, SPI, UART, USART
-
2KB
7Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
11AN9941

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
2500+1,540 $
7500+1,460 $
12500+1,390 $
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
32KB
20Pins
TSSOP
-
15I/O's
I2C, LPUART, SPI, UART, USART
-
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
11AN9942

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
3000+1,680 $
9000+1,580 $
15000+1,510 $
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
32KB
28Pins
UFQFPN
-
21I/O's
I2C, LPUART, SPI, UART, USART
-
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON