ARM Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(4)
Interfaces
=SPI, UART
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
Data Bus Width
(7)
Embedded Interface Type
(7)
Operating Temperature Min
(7)
IC Mounting
(7)
ADC Resolution
(5)
(1)
No. of Bits
(4)
No. of Pins
(1)
(4)
(2)
Operating Temperature Max
(4)
(3)
MCU Family
(4)
(1)
(1)
(1)
Emballage
(3)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+30,090 $ 5+27,120 $ 10+25,630 $ 25+24,120 $ 50+22,500 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 48Pins | LQFP | LQFP | 32I/O's | SPI, UART | SPI, UART | 64KB | - | - | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | - | ||||||
Each | 1+28,880 $ 10+23,040 $ 25+21,600 $ 50+20,590 $ 100+19,570 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 45I/O's | SPI, UART | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,260 $ 50+5,840 $ 100+5,320 $ 250+5,070 $ 500+4,910 $ Plus de tarifs | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE986x | Surface Mount | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,510 $ 50+6,020 $ 100+5,470 $ 250+5,380 $ 500+5,120 $ Plus de tarifs | TLE987x Family TLE9877QXW40 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9877QXW40 | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+23,980 $ 10+19,030 $ 25+17,790 $ 50+16,940 $ 100+16,090 $ Plus de tarifs | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 64KB | 64Pins | LQFP | LQFP | 45I/O's | SPI, UART | SPI, UART | 16KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 3000+4,350 $ 6000+4,270 $ 9000+4,190 $ 15000+4,090 $ 30000+4,000 $ Plus de tarifs | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 16Pins | WLCSP | WLCSP | 11I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,200 $ 50+4,330 $ 100+3,920 $ 250+3,720 $ 500+3,710 $ Plus de tarifs | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 25MHz | 25MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | TLE984x | Surface Mount | TLE9843QX | AEC-Q100 | AEC-Q100 | ||||||