ARM Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
MCU Applications
=NFC Cont...
1
(10)
(8)
(2)
(1)
(1)
(1)
(1)
(1)
Device Core
(5)
Data Bus Width
(5)
Operating Frequency Max
(5)
CPU Speed
(5)
No. of Pins
(5)
No. of I/O's
(5)
Interfaces
(5)
Embedded Interface Type
(5)
RAM Memory Size
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+17,190 $ 10+13,450 $ 25+12,530 $ 50+12,030 $ 100+11,510 $ Plus de tarifs | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PN7360 | ||||||
Each | 1+16,390 $ 10+14,270 $ 25+13,220 $ 50+12,330 $ 100+11,450 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 20MHz | 20MHz | 160KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PN7362 | ||||||
Each | 1+18,870 $ 10+16,510 $ 25+13,680 $ 50+12,260 $ 100+11,750 $ Plus de tarifs | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PN7360 | ||||||
Each | 1+19,150 $ 10+14,990 $ 25+13,970 $ 50+13,400 $ 100+12,820 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | 20MHz | 20MHz | 160KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PN7462 | ||||||
Each | 1+17,980 $ 10+14,070 $ 25+13,100 $ 50+12,570 $ 100+12,030 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PN7362 | ||||||