ARM Microcontrollers :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
MCU Case Style
=HLQFP
1
(75)
(1)
(1)
(12)
(17)
(2)
(53)
(15)
Product Range
(12)
Data Bus Width
(12)
No. of Bits
(12)
No. of Pins
(12)
IC Case / Package
(12)
ADC Resolution
(12)
Supply Voltage Min
(12)
Supply Voltage Max
(12)
Operating Temperature Min
(12)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,910 $ 10+9,930 $ 25+8,880 $ 50+8,430 $ 100+7,980 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 640KB | 100Pins | HLQFP | HLQFP | 64I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 320KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC55S6x | ||||||
Each | 1+11,050 $ 10+8,540 $ 25+7,940 $ 50+7,600 $ 100+7,270 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+12,430 $ 10+7,810 $ 25+7,560 $ 50+7,530 $ 100+7,490 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | HLQFP | HLQFP | 64I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC55S6x | ||||||
Each | 1+10,300 $ 10+7,950 $ 25+7,380 $ 50+7,070 $ 100+6,750 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+13,310 $ 10+10,360 $ 25+9,650 $ 50+9,280 $ 100+8,920 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 100Pins | HLQFP | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+12,050 $ 10+9,350 $ 25+8,710 $ 50+8,370 $ 100+8,040 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+8,960 $ 10+6,870 $ 25+6,520 $ 50+6,170 $ 100+5,820 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+13,480 $ 10+10,500 $ 25+10,000 $ 50+9,490 $ 100+8,990 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | HLQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 23Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+7,730 $ 10+5,890 $ 25+5,460 $ 50+5,220 $ 100+4,970 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 64KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+9,600 $ 10+7,390 $ 25+6,860 $ 50+6,570 $ 100+6,260 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+9,950 $ 10+7,130 $ 25+6,550 $ 50+6,380 $ 100+6,200 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+12,640 $ 10+9,810 $ 25+9,140 $ 50+8,790 $ 100+8,440 $ Plus de tarifs | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 100Pins | HLQFP | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||