ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Case Style
=HUQFN
1
(72)
(1)
(1)
(12)
(16)
(2)
(52)
(12)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(1)
(1)
IC Case / Package
(2)
No. of I/O's
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,180 $ 10+5,450 $ 25+5,040 $ 50+4,800 $ 100+4,560 $ Plus de tarifs | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 32Pins | HUQFN | HUQFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | ||||||
Each | 1+7,500 $ 10+5,730 $ 25+5,270 $ 50+4,910 $ 100+4,580 $ Plus de tarifs | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 48Pins | HUQFN | HUQFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | ||||||