0
0 articles0,00 $

ARM Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
12AJ7270

RoHS

Each
1+5,620 $
10+4,470 $
25+4,170 $
50+4,010 $
100+3,850 $
Plus de tarifs
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
48Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
9Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
12AJ7271

RoHS

Each
1+5,040 $
10+3,780 $
25+3,470 $
50+3,330 $
100+3,190 $
Plus de tarifs
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
13Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
12AJ7272

RoHS

Each
1+5,260 $
10+3,970 $
25+3,740 $
50+3,520 $
100+3,310 $
Plus de tarifs
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
39AH5578

RoHS

Date/Lot Code

Each
1+11,430 $
10+8,870 $
25+8,220 $
50+7,770 $
100+7,320 $
Plus de tarifs
Synergy Family S1 Series S1JA Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LFQFP
LFQFP
49I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
17Channels
16Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1
84AH0199

RoHS

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
RE Family RE0 Series RE01 1500KB Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
1.5MB
100Pins
LFQFP
LFQFP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
12Channels
14Bit
1.62V
3.6V
-40°C
85°C
RE
Surface Mount
RE0
84AH0198

RoHS

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
RE Family RE0 Series RE01 256KB Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
256KB
64Pins
LFQFP
LFQFP
37I/O's
I2C, SPI, UART
I2C, SPI, UART
128KB
8Channels
14Bit
1.62V
3.6V
-40°C
85°C
RE
Surface Mount
RE0
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON