0
0 articles0,00 $

ARM Microcontrollers :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
22AJ0480

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+17,710 $
50+14,590 $
100+13,480 $
250+12,820 $
500+12,360 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
1MB
86Pins
LGA
LGA
68I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
256KB
Wireless Microcontroller
7Channels
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
39X0760

RoHS

Each
260+9,510 $
520+8,550 $
780+7,780 $
1300+7,250 $
2600+6,760 $
Plus de tarifs
Kinetis W Family KW0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
60Pins
LGA
LGA
-
I2C, SPI, UART
I2C, SPI, UART
16KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
85°C
Kinetis W
Surface Mount
KW0x
07AH4144

RoHS

Each
1+10,990 $
10+9,790 $
25+8,820 $
50+8,390 $
100+7,530 $
Plus de tarifs
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
20X5323

RoHS

Each
1300+9,870 $
2600+9,670 $
3900+9,480 $
6500+9,280 $
13000+9,090 $
Plus de tarifs
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
96W1228

RoHS

Each
2450+4,870 $
4900+4,770 $
7350+4,680 $
12250+4,580 $
24500+4,480 $
Plus de tarifs
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
61W9889

RoHS

Each
520+13,570 $
1040+12,220 $
1560+11,120 $
2600+10,360 $
5200+9,660 $
Plus de tarifs
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
256KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
-
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9890

RoHS

Each
1300+10,990 $
2600+10,770 $
3900+10,560 $
6500+10,330 $
13000+10,110 $
Plus de tarifs
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
-
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9891

RoHS

Each
1300+10,370 $
2600+10,160 $
3900+9,950 $
6500+9,760 $
13000+9,550 $
Plus de tarifs
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
-
16Bit
1.8V
3.6V
-40°C
105°C
-
Surface Mount
KW2x
45X4889

RoHS

Each
1+14,880 $
10+13,200 $
25+11,850 $
50+11,290 $
100+10,140 $
Plus de tarifs
Kinetis W Family KW0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
60Pins
LGA
LGA
-
I2C, SPI, UART
I2C, SPI, UART
16KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
85°C
Kinetis W
Surface Mount
KW0x
84AC2674

RoHS

Each
1+26,120 $
10+20,780 $
25+18,910 $
50+18,420 $
100+17,930 $
Plus de tarifs
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
145Pins
LGA
LGA
133I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
640KB
-
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S5 Series
61AC0546

RoHS

Each
1+9,370 $
10+7,550 $
25+7,030 $
50+6,820 $
100+6,610 $
Plus de tarifs
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
64KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
20Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON