0
0 articles0,00 $

ARM Microcontrollers :

105 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
89T6231

RoHS

Date/Lot Code

Each
1+32,190 $
10+26,320 $
25+24,680 $
50+22,710 $
100+21,490 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
89T6239

RoHS

Date/Lot Code

Each
1+27,100 $
5+25,400 $
10+23,690 $
25+22,830 $
50+22,510 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
-
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
03AJ2239

RoHS

Date/Lot Code

Each
1+41,270 $
5+37,980 $
10+34,680 $
25+33,030 $
50+32,280 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
32bit
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
MAPBGA
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
-
2Channels
12Bit
3V
i.MX RT1170
3.6V
-40°C
105°C
-
Surface Mount
i.MX RT1170
-
51Y4981

RoHS

Each
1+39,050 $
10+33,030 $
25+31,500 $
50+30,810 $
100+30,110 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
-
40Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
03AJ2240

RoHS

Each
1+39,590 $
10+33,170 $
25+31,570 $
50+30,690 $
100+29,810 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
1GHz
1GHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
-
2Channels
12Bit
3V
-
3.6V
0°C
95°C
-
Surface Mount
i.MX RT1170
-
85AC1820

RoHS

Date/Lot Code

Each
1+17,290 $
10+14,180 $
25+13,570 $
50+12,940 $
100+12,540 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
-
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
32Channels
12Bit
2.7V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
03AJ2238

RoHS

Each
1+43,150 $
5+39,730 $
10+36,300 $
25+34,590 $
50+33,820 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
-
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
-
Surface Mount
i.MX RT1170
-
61AC0589

RoHS

Each
1+45,420 $
5+41,850 $
10+38,260 $
25+36,830 $
50+35,390 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
-
40Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
03AJ2235

RoHS

Date/Lot Code

Each
1+28,570 $
10+22,890 $
25+22,130 $
50+21,140 $
100+20,130 $
Plus de tarifs
i.MX RT Family i.MX RT1060 Series Microcontrollers
-
ARM Cortex-M7
32bit
32bit
32 bit
528MHz
528MHz
-
-
196Pins
MAPBGA
MAPBGA
127I/O's
CAN, I2C, SAI, SPI, UART, USB
CAN, I2C, SAI, SPI, UART, USB
1MB
-
20Channels
12Bit
925mV
-
1.26V
-40°C
105°C
-
Surface Mount
i.MX RT1060
-
07W6200

RoHS

Each
1+34,890 $
10+29,250 $
25+27,850 $
50+27,080 $
100+26,300 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
128KB
-
46Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
24W6554

RoHS

Each
1+44,300 $
5+40,800 $
10+37,300 $
25+35,550 $
50+34,730 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
62Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
85AC1839

RoHS

Each
1+30,030 $
10+24,500 $
25+23,480 $
50+22,600 $
100+21,710 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
-
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
-
64Channels
12Bit
2.7V
-
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
07AH4149

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+38,570 $
50+30,910 $
100+29,340 $
250+28,760 $
500+28,160 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
-
58Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
89T6237

RoHS

Each
800+24,040 $
1600+23,560 $
2400+23,070 $
4000+22,600 $
8000+22,120 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
144Pins
MAPBGA
MAPBGA
95I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
05W8073

RoHS

Each
450+26,450 $
900+25,910 $
1350+25,380 $
2250+24,860 $
4500+24,330 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
-
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
-
81Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
89T6160

RoHS

Each
800+18,940 $
1600+18,560 $
2400+18,190 $
4000+17,810 $
8000+17,430 $
Plus de tarifs
Kinetis K Family K1x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
-
144Pins
MAPBGA
MAPBGA
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
-
66Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
89T6158

RoHS

Each
800+19,870 $
1600+19,470 $
2400+19,070 $
4000+18,680 $
8000+18,270 $
Plus de tarifs
Kinetis K Family K1x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
144Pins
MAPBGA
MAPBGA
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
-
66Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
89T6238

RoHS

Each
450+25,190 $
900+24,680 $
1350+24,180 $
2250+23,670 $
4500+23,170 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
05W8036

RoHS

Each
800+21,270 $
1600+20,850 $
2400+20,410 $
4000+19,990 $
8000+19,560 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
-
62Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
05W8034

RoHS

Each
800+21,270 $
1600+20,850 $
2400+20,410 $
4000+19,990 $
8000+19,560 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
-
62Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
05W8071

RoHS

Each
800+23,560 $
1600+23,090 $
2400+22,620 $
4000+22,150 $
8000+21,670 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
-
144Pins
MAPBGA
MAPBGA
95I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
06W0882

RoHS

Date/Lot Code

Each
1+51,320 $
5+47,360 $
10+43,390 $
25+42,040 $
50+40,700 $
Plus de tarifs
Kinetis K Family K7x Series Microcontrollers
-
ARM Cortex-M4
32bit
-
32 bit
150MHz
150MHz
1MB
-
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K7x
-
89T6221

RoHS

Each
800+18,660 $
1600+18,280 $
2400+17,920 $
4000+17,540 $
8000+17,160 $
Plus de tarifs
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
46Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
89T6170

RoHS

Each
1740+18,720 $
3480+18,340 $
5220+17,980 $
8700+17,600 $
17400+17,220 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
-
121Pins
MAPBGA
MAPBGA
86I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
42Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
69W2690

RoHS

Each
1740+8,890 $
3480+8,710 $
5220+8,540 $
8700+8,360 $
17400+8,180 $
Plus de tarifs
Kinetis L Family KL3x Series Microcontrollers
-
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
-
121Pins
MAPBGA
MAPBGA
84I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
32KB
-
24Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL3x
-
1-25 sur 105 articles
sur 5 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON