ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Case Style
=QFN-EP
1
(75)
(1)
(1)
(12)
(17)
(2)
(53)
(15)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
IC Case / Package
(2)
Interfaces
(2)
Embedded Interface Type
(2)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+5,290 $ 50+3,820 $ 100+3,610 $ 250+3,390 $ 500+3,160 $ Plus de tarifs | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 16KB | 40Pins | QFN-EP | QFN-EP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | |||||
Each | 1+8,230 $ 10+6,270 $ 25+5,700 $ 50+5,470 $ 100+5,240 $ Plus de tarifs | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 256KB | 56Pins | QFN-EP | QFN-EP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | ||||||