0
0 articles0,00 $

ARM Microcontrollers :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
41AH8349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+2,270 $
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
16KB
14Pins
SOIC
SOIC
12I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D1X
49AC3879

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,840 $
10+2,510 $
25+2,300 $
50+2,170 $
100+2,050 $
Plus de tarifs
LPC Family LPC81x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
30MHz
30MHz
16KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI, USART
-
4KB
-
-
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC81x
69W0666

RoHS

Each
1+2,870 $
10+2,120 $
100+2,050 $
570+1,600 $
1140+1,550 $
Plus de tarifs
LPC Family LPC81x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
30MHz
30MHz
16KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI, USART
-
4KB
-
-
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC81x
48AC2801

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,150 $
10+2,330 $
25+2,090 $
50+1,990 $
100+1,890 $
Plus de tarifs
PSOC 4 Family CY8C40xx Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
16MHz
16MHz
16KB
8Pins
SOIC
SOIC
5I/O's
I2C
I2C
2KB
-
-
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C40xx
15AC6125

RoHS

Each
1+2,270 $
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
8KB
14Pins
SOIC
SOIC
12I/O's
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D1X
15AC6122

RoHS

Each
1+1,510 $
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
8KB
14Pins
SOIC
SOIC
12I/O's
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
4KB
5Channels
12Bit
2.4V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D1X
08X2779

RoHS

Each
76+1,620 $
114+1,480 $
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
90Y6383

RoHS

Each (Supplied on Full Reel)
Bobine complète
1500+2,130 $
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
16KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
4KB
8Channels
12Bit
1.62V
3.63V
-40°C
105°C
SAM32
Surface Mount
SAM D1X
90Y6380

RoHS

Each (Supplied on Full Reel)
Bobine complète
1500+1,920 $
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
16KB
20Pins
SOIC
SOIC
18I/O's
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
105°C
SAM32
Surface Mount
SAM D1X
90Y6375

RoHS

Each (Supplied on Full Reel)
Bobine complète
3000+1,640 $
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
14Pins
SOIC
SOIC
12I/O's
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
105°C
SAM32
Surface Mount
SAM D1X
90Y6376

RoHS

Each (Supplied on Full Reel)
Bobine complète
3000+1,730 $
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
16KB
14Pins
SOIC
SOIC
12I/O's
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
105°C
SAM32
Surface Mount
SAM D1X
90Y6381

RoHS

Each (Supplied on Full Reel)
Bobine complète
3000+1,920 $
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
16KB
14Pins
SOIC
SOIC
12I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
105°C
SAM32
Surface Mount
SAM D1X
90Y6378

RoHS

Each (Supplied on Full Reel)
Bobine complète
1500+1,800 $
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
20Pins
SOIC
SOIC
18I/O's
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
105°C
SAM32
Surface Mount
SAM D1X
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON