ARM Microcontrollers :
240 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(30)
(207)
(3)
MCU Case Style
=VQFN
1
(72)
(1)
(1)
(12)
(16)
(2)
(52)
(12)
IC Type
(1)
Product Range
(1)
(2)
(2)
(2)
(16)
(24)
(22)
(30)
Motor Type
(1)
Device Core
(23)
(49)
(64)
(7)
(20)
(77)
No. of Outputs
(1)
Data Bus Width
(240)
No. of Bits
(226)
Operating Frequency Max
(2)
(2)
(67)
(8)
(64)
(2)
(2)
(12)
CPU Speed
(2)
(2)
(67)
(8)
(48)
(2)
(1)
(12)
Emballage
(85)
(30)
(125)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | IC Type | Product Range | Motor Type | Device Core | No. of Outputs | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Output Current | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+5,410 $ | - | XMC1000 Family XMC1400 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 48MHz | 48MHz | - | 200KB | 48Pins | VQFN | VQFN | 42I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+9,090 $ 10+7,000 $ 25+6,470 $ 50+6,180 $ 100+5,870 $ | Motor Driver with MCU | TLE987x Family TLE9879QXW40 Series Microcontrollers | Three Phase Brushless DC | ARM Cortex-M3 | 6Outputs | 32bit | - | 32 bit | 24MHz | 24MHz | 50mA | 64KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 175°C | TLE987x | Surface Mount | TLE9879QXW40 | AEC-Q100 | AEC-Q100, AEC-Q101 | ||||||
Each | 1+3,270 $ 10+3,150 $ 25+2,990 $ 50+2,870 $ 100+2,740 $ | - | SAM 32 Family SAM L10 Series Microcontrollers | - | ARM Cortex-M23 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 32KB | 32Pins | VQFN | VQFN | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAML | - | - | ||||||
Each | 1+6,290 $ 10+6,260 $ 25+5,840 $ 50+5,740 $ 100+5,680 $ | - | SAM 32 Family SAM D5X Series Microcontrollers | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 256KB | 48Pins | VQFN | VQFN | 37I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,880 $ | - | XMC1000 Family XMC1400 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 48MHz | - | - | 200KB | 64Pins | VQFN | VQFN | 56I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+12,970 $ 10+10,070 $ 25+9,320 $ 50+8,930 $ 100+8,520 $ Plus de tarifs | - | XMC4000 Family XMC4200 Series Microcontrollers | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 80MHz | 80MHz | - | 256KB | 48Pins | VQFN | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 40KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC42xx | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,600 $ 10+2,670 $ 25+2,440 $ 50+2,310 $ 100+2,200 $ | - | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 64KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC13xx | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+4,220 $ 10+3,160 $ 25+2,880 $ | - | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 200KB | 40Pins | VQFN-EP | VQFN | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | - | |||||
MICROCHIP | Each | 1+8,550 $ | - | SAM 32 Family SAM D5X Series Microcontrollers | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 512KB | 48Pins | VQFN | VQFN | 37I/O's | I2C, LIN, SPI, UART, USART, USB | I2C, LIN, SPI, UART, USART, USB | 192KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+7,860 $ 10+6,020 $ 25+5,560 $ 50+5,300 $ 100+5,050 $ Plus de tarifs | - | XMC4000 Family XMC4100 Series Microcontrollers | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 80MHz | 80MHz | - | 64KB | 48Pins | VQFN | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 20KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC41xx | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+4,160 $ | - | XMC1000 Family XMC1400 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 48MHz | - | - | 128KB | 48Pins | VQFN | VQFN | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,970 $ | - | XMC1000 Family XMC1400 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 48MHz | - | - | 64KB | 48Pins | VQFN | VQFN | 34I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | - | - | ||||||
Each | 1+9,730 $ 10+9,340 $ 25+8,940 $ 50+8,520 $ 100+8,090 $ | - | SAM 32 Family SAM D5X Series Microcontrollers | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | 64Pins | VQFN | VQFN | 51I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,650 $ | - | XMC1000 Family XMC1400 Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 48MHz | - | - | 200KB | 64Pins | VQFN | VQFN | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+10,030 $ 10+7,680 $ 25+7,110 $ 50+6,790 $ 100+6,470 $ Plus de tarifs | - | TLE987x Family TLE9872QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | - | 32 bit | 40MHz | 40MHz | - | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9872QXA40 | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+4,340 $ | - | PIC32 Family PIC32CMMC Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | - | 32 bit | 48MHz | - | - | 128KB | 32Pins | VQFN | VQFN | 26I/O's | I2C, LIN, RS-485, SPI, USART | I2C, LIN, RS-485, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM MC | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,410 $ 10+6,400 $ 25+5,900 $ 50+5,630 $ 100+5,360 $ Plus de tarifs | - | TLE986x Family TLE9862QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | - | 32 bit | 40MHz | 40MHz | - | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE986x | Surface Mount | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+5,700 $ | - | Kinetis W Family KW3x Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 48MHz | - | - | 160KB | 32Pins | QFN | VQFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 20KB | - | 16Bit | 1.45V | 3.6V | -40°C | 85°C | Kinetis W | Surface Mount | KW3x | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+3,700 $ | - | SAM 32 Family SAM C21 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 48MHz | 48MHz | - | 128KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | - | - | ||||||
Each | 260+6,860 $ | - | SAM 32 Family SAM E5X Series Microcontrollers | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 256KB | 64Pins | VQFN | VQFN | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM E5X | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+5,150 $ | - | SAM 32 Family SAM C21 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 48MHz | 48MHz | - | 256KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+7,620 $ | - | SAM 32 Family SAM E5X Series Microcontrollers | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 512KB | 64Pins | VQFN | VQFN | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM E5X | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+5,430 $ | - | SAM 32 Family SAM C21 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 48MHz | 48MHz | - | 256KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+7,400 $ | - | SAM 32 Family SAM E5X Series Microcontrollers | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 512KB | 64Pins | VQFN | VQFN | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM E5X | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+3,910 $ | - | SAM 32 Family SAM C21 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 48MHz | 48MHz | - | 128KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | - | - | ||||||