ARM Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
MCU Family
=MCX
1
(1)
(14)
(1)
(7)
(23)
(11)
(151)
(10)
Product Range
(7)
Device Core
(7)
Data Bus Width
(7)
Operating Frequency Max
(6)
(1)
Program Memory Size
(2)
(2)
(2)
(1)
No. of Pins
(3)
(2)
(2)
IC Case / Package
(5)
(2)
Interfaces
(1)
(6)
RAM Memory Size
(2)
(2)
(2)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AM8423 RoHS | Each | 1+15,040 $ 10+13,560 $ 25+12,320 $ 50+11,470 $ 192+10,710 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 100Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8420 RoHS | Each | 1+12,700 $ 10+11,420 $ 25+10,390 $ 50+9,690 $ 192+9,030 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 100Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8421 RoHS | Each | 1+12,220 $ 10+10,990 $ 25+10,010 $ 50+9,320 $ 100+8,700 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8424 RoHS | Each | 1+14,900 $ 10+13,940 $ 25+13,540 $ 50+12,220 $ 168+11,510 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8422 RoHS | Each | 1+13,630 $ 10+12,280 $ 25+11,170 $ 50+10,390 $ 192+9,710 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8419 RoHS | Each | 1+11,750 $ 10+10,590 $ 25+9,630 $ 50+8,960 $ 100+8,360 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8418 RoHS | Each | 1+21,730 $ 10+20,320 $ 25+19,740 $ 50+17,820 $ 168+16,780 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | CAN, I2C, LPSPI, LPUART, QuadSPI | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||