ARM Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
MCU Family
=PSoC 5LP
1
(1)
(14)
(1)
(7)
(24)
(1)
(11)
(151)
Device Core
(5)
Supply Voltage Min
(5)
Supply Voltage Max
(5)
Operating Temperature Min
(5)
Operating Temperature Max
(5)
IC Mounting
(5)
Program Memory Size
(1)
(4)
No. of I/O's
(1)
(4)
RAM Memory Size
(1)
(4)
Emballage
(4)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+41,710 $ 5+37,700 $ 10+33,680 $ 25+32,230 $ 50+30,930 $ Plus de tarifs | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C56LPxxx | |||||
INFINEON | Each | 1+38,080 $ 5+34,370 $ 10+30,660 $ 25+28,810 $ 50+27,800 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 68Pins | QFN | QFN | 38I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58LPxxx | |||||
79AK9022 RoHS | Each | 1+20,680 $ 10+16,320 $ 25+15,600 $ 50+14,850 $ 100+14,130 $ Plus de tarifs | PSOC 5 Family CY8C54xx Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 67MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | I2C, LIN, SPI, UART, USB | - | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C54LP | |||||
79AK9023 RoHS | Each | 1+36,690 $ 5+33,120 $ 10+29,540 $ 25+29,230 $ 50+27,580 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 67MHz | - | 128KB | 100Pins | TQFP | - | 62I/O's | I2C, SPI, UART, USB | - | 32KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58LP | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+43,110 $ 50+31,500 $ 100+30,460 $ 250+29,850 $ 500+29,250 $ Plus de tarifs | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 80MHz | - | 256KB | 99Pins | WLCSP | - | 62I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58xx | ||||||