ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Family
=RE
1
(1)
(14)
(1)
(7)
(23)
(11)
(151)
(10)
Product Range
(1)
(1)
Device Core
(2)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(1)
(1)
No. of Pins
(1)
(1)
IC Case / Package
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | RE Family RE0 Series RE01 1500KB Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 1.5MB | 100Pins | LFQFP | LFQFP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 12Channels | 14Bit | 1.62V | 3.6V | -40°C | 85°C | RE | Surface Mount | RE0 | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | RE Family RE0 Series RE01 256KB Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | LFQFP | LFQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 128KB | 8Channels | 14Bit | 1.62V | 3.6V | -40°C | 85°C | RE | Surface Mount | RE0 | ||||||