ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Family
=TLE986x
1
(1)
(14)
(1)
(7)
(24)
(1)
(11)
(151)
Device Core
(2)
Data Bus Width
(2)
No. of Pins
(2)
IC Case / Package
(2)
MCU Case Style
(2)
No. of I/O's
(2)
ADC Channels
(2)
ADC Resolution
(2)
Supply Voltage Min
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+8,260 $ 50+5,840 $ 100+5,320 $ 250+5,070 $ 500+4,910 $ Plus de tarifs | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE986x | Surface Mount | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,030 $ 50+4,930 $ 100+4,830 $ 250+4,720 $ 500+4,620 $ Plus de tarifs | TLE986x Family TLE9867QXW20 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 24MHz | 24MHz | 64KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE986x | Surface Mount | TLE9867QXW20 | AEC-Q100 | AEC-Q100 | ||||||