ARM Microcontrollers :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
MCU Series
=AT91SAM7x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Device Core
(13)
Data Bus Width
(13)
No. of Bits
(13)
Operating Frequency Max
(13)
CPU Speed
(13)
ADC Channels
(13)
ADC Resolution
(13)
Operating Temperature Min
(13)
Operating Temperature Max
(13)
Emballage
(5)
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,790 $ 10+13,170 $ 25+12,560 $ 50+12,180 $ 100+11,800 $ Plus de tarifs | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | ||||||
Each | 1+18,700 $ 10+17,860 $ 25+17,010 $ 50+16,410 $ 100+15,810 $ Plus de tarifs | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Bobine complète | 750+23,100 $ 2250+22,640 $ 3750+22,180 $ | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 128Pins | LQFP | LQFP | 88I/O's | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+24,780 $ 3000+24,290 $ 5000+23,790 $ | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 144Pins | LFBGA | LFBGA | 88I/O's | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+14,830 $ 3000+14,530 $ 5000+14,240 $ | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 32KB | 144Pins | LFBGA | LFBGA | 88I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Bobine complète | 750+15,990 $ 2250+15,670 $ 3750+15,340 $ | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 128Pins | LQFP | LQFP | 88I/O's | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+20,430 $ 3000+20,020 $ 5000+19,610 $ | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 144Pins | LFBGA | LFBGA | 88I/O's | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | EBI, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each | 90+15,480 $ 180+14,320 $ 270+14,040 $ 450+13,750 $ 900+13,470 $ Plus de tarifs | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Bobine complète | 750+12,250 $ 2250+12,010 $ 3750+11,760 $ | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 32KB | 128Pins | LQFP | LQFP | 88I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each | 260+15,440 $ 520+15,130 $ 780+14,830 $ 1300+14,520 $ 2600+14,210 $ Plus de tarifs | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+18,800 $ 6000+18,420 $ 10000+18,050 $ | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+15,570 $ 6000+15,260 $ 10000+14,950 $ | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each | 260+23,560 $ 520+23,090 $ 780+22,620 $ 1300+22,150 $ 2600+21,670 $ Plus de tarifs | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||