ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
MCU Series
=AT91SAM92
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(1)
(2)
CPU Speed
(1)
(2)
Program Memory Size
(3)
No. of Pins
(1)
(2)
IC Case / Package
(1)
(1)
(1)
Packaging
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75T6311 RoHS | Each | 1+18,140 $ 10+17,320 $ 48+16,500 $ 72+15,710 $ 120+14,920 $ | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 210MHz | 210MHz | 32KB | 208Pins | PQFP | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | Each | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+18,710 $ | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 32KB | 217Pins | LFBGA | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | ||||||
Each | 126+20,490 $ | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 210MHz | 210MHz | 32KB | 217Pins | BGA | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM92 | - | ||||||