0
0 articles0,00 $

ARM Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
78AC4371

RoHS

Each
1+39,840 $
5+35,990 $
10+32,140 $
25+30,210 $
50+29,160 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
80MHz
80MHz
256KB
68Pins
QFN
QFN
38I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
105°C
PSoC 5
Surface Mount
CY8C58xx
63W3712

RoHS

Each
1+39,550 $
5+37,600 $
10+35,440 $
25+33,060 $
50+30,900 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
68Pins
QFN
QFN
48I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
63W3709

RoHS

Each
1+40,380 $
5+36,480 $
10+32,580 $
25+30,700 $
50+29,670 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
100Pins
TQFP
TQFP
72I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
63W3711

RoHS

Each
1+38,180 $
5+34,450 $
10+30,720 $
25+29,230 $
50+27,730 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
68Pins
QFN
QFN
48I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
87W9344

RoHS

Each
1+42,310 $
5+38,250 $
10+34,190 $
25+32,820 $
50+31,440 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
100Pins
TQFP
TQFP
72I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
62AK5277

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+43,110 $
50+31,500 $
100+30,460 $
250+29,850 $
500+29,250 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
80MHz
-
256KB
99Pins
WLCSP
-
62I/O's
CAN, I2C, SPI, UART, USB
-
64KB
1Channels
20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5LP
Surface Mount
CY8C58xx
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON