0
0 articles0,00 $

ARM Microcontrollers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
28AK7930

RoHS

Each
1+7,270 $
10+6,240 $
25+5,910 $
50+5,670 $
100+5,660 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
68Pins
QFN
QFN
52I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1320

RoHS

Date/Lot Code

Each
1+14,420 $
10+11,240 $
25+10,610 $
50+9,970 $
100+9,580 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1321

RoHS

Each
1+15,340 $
10+11,970 $
25+11,300 $
50+10,630 $
100+10,220 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
28AK7928

RoHS

Each
1+8,230 $
10+7,250 $
25+6,860 $
50+6,550 $
100+6,290 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
64Pins
TQFP
TQFP
54I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
28AK7929

RoHS

Each
1+8,890 $
10+7,390 $
25+7,000 $
50+6,690 $
100+6,410 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
80Pins
TQFP
TQFP
62I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1319

RoHS

Each
1+14,060 $
10+10,950 $
25+10,330 $
50+9,700 $
100+9,310 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1316

RoHS

Date/Lot Code

Each
1+14,420 $
10+11,240 $
25+10,610 $
50+9,970 $
100+9,580 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1315

RoHS

Date/Lot Code

Each
1+13,990 $
10+12,600 $
25+11,470 $
50+10,680 $
100+9,970 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1317

RoHS

Date/Lot Code

Each
1+11,960 $
10+9,250 $
25+8,720 $
50+8,180 $
100+7,840 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON