ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
MCU Series
=EFM32PG1
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(2)
(1)
No. of Pins
(2)
(1)
IC Case / Package
(3)
No. of I/O's
(1)
(1)
(1)
Interfaces
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK1876 RoHS | Each | 1+6,080 $ | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 40MHz | 128KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG1 | |||||
79AK1877 RoHS | Each | 1+5,230 $ 10+5,060 $ 25+5,020 $ 50+4,990 $ 100+4,970 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 40MHz | 128KB | 48Pins | QFN | 32I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG1 | |||||
79AK1878 RoHS | Each | 1+7,640 $ 10+6,340 $ 25+5,880 $ 50+5,610 $ 100+5,310 $ Plus de tarifs | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 40MHz | 256KB | 32Pins | QFN | 20I/O's | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG1 | |||||